2. Sensors & Transducers
                      3. Sensors
                      4. Environmental Sensors
                      5. Gas Detection Sensors
                      Udskriv side

                      PMTX010008

                      Gas Detection Sensor, Carbon Dioxide, 5000 ppm, ± 3%

                      PURRMETRIX PMTX010008
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentPURRMETRIX
                      Producentens varenummerPMTX010008
                      Varenummer2906730
                      Også kendt somKittens
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Leveres så længe lager haves
                      Antal
                      1+kr 1.550,600
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 1.550,60 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentPURRMETRIX
                      Producentens varenummerPMTX010008
                      Varenummer2906730
                      Også kendt somKittens
                      Teknisk datablad

                      Data Sheet

                      Gas TypeCarbon Dioxide
                      Particle Count Max5000ppm
                      Accuracy± 3%
                      Sampling Method-
                      Product Range-
                      SVHCTo Be Advised

                      Produktoversigt

                      The Purrmetrix data logging system measures, logs and analyses a range of important environmental variables.This wireless CO2 sensor is small and robust, and plugs into a conventional power socket, or can connected to a power supply with a USB extension cable to allow measurement in other locations. Well suited to monitoring air quality for diagnosing problems and auditing compliance. Accuracy of 50ppm or +/- 3% with a resolution of 10ppm. The unit self calibrates to an assumed atmospheric level of CO2 (400ppm) on a 24 hour cycle to avoid the need for user recalibration, with a sample rate of every 30 seconds This is reported to a web service via a gateway unit (Farnell part number <bold>2906732</bold>), which is required to collect the data and encrypt it for delivery to the web service. Gateways to sensor have a typical range in a built environment of 40-60M. Purrmetrix CO2 sensors come with a free web service to collect and display environmental data. Upgrade your web service at any time to add features like alerts, drag and drop analytics, multiple projects and team members, import/export of data, API integration and automated report creation.

                      • Resolution down to 10ppm, accuracy of 50ppm (±3%)
                      • Maximum reading of 5,000ppm
                      • Self-calibrates every 24 hours
                      • Simple wireless installation
                      • Mains powered for maximum lifetime
                      • Maps activity on building plans
                      • Fast update rate (every 30 seconds)
                      • Fast response to changing CO2 levels, reports 90% of change in ambient CO2 in 2 minutes
                      • Temperature range 0 – 50C
                      • Reports data to gateway unit over a range of 40m
                      • Web service supports alerts, visualisations, analyses, API integrations and automated reporting
                      • Also known as kittens

                      Applikationer

                      Sensing & Instrumentation

                      Tekniske specifikationer

                      Gas Type

                      Carbon Dioxide

                      Accuracy

                      ± 3%

                      Product Range

                      -

                      Particle Count Max

                      5000ppm

                      Sampling Method

                      -

                      SVHC

                      To Be Advised

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Great Britain
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90268020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.053