Produktoplysninger
Produktoversigt
EL1881CSZ is a EL1881 low power sync separator. It is manufactured using Elantec’s high performance analogue CMOS process. This device extracts sync timing information from both standard and non-standard video input. It provides composite sync, vertical sync, burst/back porch timing, and odd/even field detection. A single external resistor sets all internal timing to adjust for various video standards. The composite sync output follows video in sync pulses and a vertical sync pulse is output on the rising edge of the first vertical serration following the vertical pre-equalizing string. For non-standard vertical inputs, a default vertical pulse is output when the vertical signal stays low for longer than the vertical sync default delay time. Application includes video amplifiers, PCMCIA applications, A/D drivers, line drivers, portable computers, high-speed communications, RGB applications, broadcast equipment, and active filtering.
- Composite, vertical sync output, odd/even field output, burst/back porch output
- Low supply current is 1.5mA (typ, VDD = 5V), single +5V supply
- Clamp voltage is 1.5V (typ, Pin 2, ILOAD = -100µA, TA = +25°C)
- Clamp discharge current is 12µA (typ, Pin 2 = 2V, VDD = 5V, TA = +25°C)
- Clamp charge current is -1mA (typ, VDD = 5V, TA = +25°C)
- RSET pin reference voltage is 1.22V (typ, Pin 6, VDD = 5V, TA = +25°C)
- Input dynamic range from 0.5 to 2VP-P (TA = +25°C, video input amplitude to maintain 50% slice spec)
- Slice level is 70mV (typ, VSLICE/VCLAMP, TA = +25°C)
- 8 Ld SOIC package, operating ambient temperature range from -40 to +85°C
Advarsler
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
Composite, Vertical
5V
8Pins
85°C
No SVHC (12-Jan-2017)
-
SOIC
-40°C
-
Tekniske dokumenter (4)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Taiwan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse