2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Udskriv side

                                                                                                DS28C16Q+U

                                                                                                LOW VOLTAGE SHA3 AUTHENTICATOR, 85DEG C

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES DS28C16Q+U
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerDS28C16Q+U
                                                                                                Varenummer3438750
                                                                                                Dit varenummer
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerDS28C16Q+U
                                                                                                Varenummer3438750
                                                                                                IC FunctionDeepCover Secure Authenticator
                                                                                                Supply Voltage Min1.62V
                                                                                                Supply Voltage Max3.63V
                                                                                                IC Package TypeTDFN-EP
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                DS28C16Q+U is an I²C low-voltage SHA-3 authenticator. This secure authenticator combines FIPS202-compliant secure hash algorithm (SHA-3) challenge and response authentication with secured EEPROM. This device provides a core set of cryptographic tools derived from integrated blocks including a SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. It is also used in applications such as medical tools/accessories authentication and calibration, accessory and peripheral secure authentication, battery authentication, and charge cycle tracking.

                                                                                                • FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
                                                                                                • FIPS 198-compliant keyed-hash message authentication code (HMAC)
                                                                                                • Secure storage for secrets, 256 bits of secure EEPROM for user data
                                                                                                • Unique and unalterable factory programmed 64-bit identification number (ROM ID)
                                                                                                • I²C communications up to 1MHz, operating voltage range from 1.62V to 3.63V
                                                                                                • Stand by supply current is 3.5μA typical at (TA = +25°C)
                                                                                                • Input capacitance is 10pF typical, SCL clock frequency is 1MHz maximum
                                                                                                • Read memory time is 5ms maximum at (TA = +25°C)
                                                                                                • Operating temperature range from -40°C to +85°C
                                                                                                • 8-pin TDFN-EP package

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                IC Function

                                                                                                DeepCover Secure Authenticator

                                                                                                Supply Voltage Max

                                                                                                3.63V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Supply Voltage Min

                                                                                                1.62V

                                                                                                IC Package Type

                                                                                                TDFN-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Tekniske dokumenter (1)

                                                                                                Training Material EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code