2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Udskriv side

                                                                                                MAX31865ATP+T

                                                                                                RTD to Digital Converter, 3V to 3.6V, TQFN-20

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES MAX31865ATP+T
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerMAX31865ATP+T
                                                                                                Varenummer
                                                                                                Genoprullet2514485RL
                                                                                                Klippet bånd2514485
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                6.099 På Lager

                                                                                                42 Du kan reservere fra lager nu

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Emballagemuligheder
                                                                                                EmballagetypeAntalEnhedspris:I alt
                                                                                                Klippet bånd1kr 68,510kr 68,51
                                                                                                I alt kr 68,51
                                                                                                Klippet bånd & Genoprullet
                                                                                                Antal
                                                                                                1+kr 68,510
                                                                                                10+kr 53,460
                                                                                                25+kr 49,790
                                                                                                100+kr 48,960
                                                                                                250+kr 48,220
                                                                                                500+kr 47,390
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerMAX31865ATP+T
                                                                                                Varenummer
                                                                                                Genoprullet2514485RL
                                                                                                Klippet bånd2514485
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                IC FunctionRTD to Digital Converter
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                IC Package TypeTQFN
                                                                                                No. of Pins20Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                MAX31865ATP+T is a RTD-to-digital converter. It is an easy-to-use resistance-to-digital converter optimized for platinum resistance temperature detectors (RTDs). An external resistor sets the sensitivity for the RTD being used and a precision delta-sigma ADC converts the ratio of the RTD resistance to the reference resistance into digital form. The MAX31865’s inputs are protected against overvoltage faults as large as ±45V. Programmable detection of RTD and cable open and short conditions is included. Applications include industrial equipment, medical equipment, instrumentation.

                                                                                                • Integration lowers system cost, simplifies design efforts, and reduces design cycle time
                                                                                                • Simple conversion of platinum RTD resistance to digital value
                                                                                                • Handles 100 ohm to 1Kohm (at 0°C) platinum RTDs (PT100 to PT1000)
                                                                                                • Compatible with 2, 3, and 4-wire sensor connections
                                                                                                • SPI-compatible interface
                                                                                                • High accuracy facilitates meeting error budgets
                                                                                                • 15-bit ADC resolution; nominal temperature resolution 0.03125°C (varies due to RTD nonlinearity)
                                                                                                • Total accuracy over all operating conditions: 0.5°C (0.05% of full scale) max
                                                                                                • Fully differential VREF inputs, 21ms (max) conversion time
                                                                                                • 20 TQFN-EP package, -40°C to +125°C temperature range

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                Tekniske specifikationer

                                                                                                IC Function

                                                                                                RTD to Digital Converter

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Pins

                                                                                                20Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                IC Package Type

                                                                                                TQFN

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Tekniske dokumenter (3)

                                                                                                Miscellaneous EN

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Alternativer til MAX31865ATP+T

                                                                                                1 produkt fundet

                                                                                                Tilknyttede produkter

                                                                                                3 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000065