Brug for flere?
| Emballagetype | Antal | Enhedspris: | I alt |
|---|---|---|---|
| Klippet bånd | 1 | kr 51,140 | kr 51,14 |
| I alt | kr 51,14 | ||
| Antal | |
|---|---|
| 1+ | kr 51,140 |
| 10+ | kr 39,610 |
| 25+ | kr 36,690 |
| 100+ | kr 33,770 |
| 250+ | kr 33,090 |
| 500+ | kr 32,420 |
Produktoplysninger
Produktoversigt
ADAU7118 is a PDM to I2S/TDM converter, which converts four stereo pulse density modulation (PDM ) bitstreams into one pulse code modulation (PCM) output stream. The source for the PDM data can be eight microphones or other PDM sources. The PCM audio data is output on a serial audio interface port in either inter-IC serial (I2S) or time domain multiplexed (TDM ) format. Typical application includes microphone arrays, mobile computing, portable electronics, consumer electronics and professional electronics.
- 8 channels of PDM audio inputs from digital microphones
- 16×, 32×, or 64 × decimation ratio of PDM to PCM audio data
- 24bit resolution to support high sound pressure level ( SPL ) microphones and power-on reset
- 126dB A weighted SNR and 4KHz to 192KHz output sampling rate
- Bit clock rates of 64 ×, 128 ×, 192 ×, 256 ×, 384 ×, or 512 × the output sampling rate
- Dual output PDM c locks, automatic PDM clock generation and automatic power down when BCLK removed
- Selectable I2C control or hardware mode operation and up to TDM -16 supported
- I/O supply voltage from 1. 7V to 3.6 3V and DVDD supply voltage from 1.1V to 1.98V
- 16 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Noter
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske specifikationer
Stereo PDM-to-I2S or TDM Conversion
1.1V
LFCSP-WP
16Pins
-40°C
LFCSP-EP
-
No SVHC (04-Feb-2026)
24bit
1.98V
I2S
Single
85°C
-
MSL 3 - 168 hours
Tekniske dokumenter (2)
Tilknyttede produkter
1 produkt fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:South Korea
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse