2. Semiconductors - ICs
                                                                                                3. Security & Authentication ICs
                                                                                                Udskriv side

                                                                                                DS28C36Q+U

                                                                                                DeepCover Secure Authenticator, 8 Kb, 2.97 V to 3.63 V, TDFN-6

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES DS28C36Q+U
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerDS28C36Q+U
                                                                                                Varenummer2630125
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerDS28C36Q+U
                                                                                                Varenummer2630125
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                IC FunctionDeepCover Secure Authenticator
                                                                                                Supply Voltage Min2.97V
                                                                                                Supply Voltage Max3.63V
                                                                                                IC Package TypeTDFN
                                                                                                IC Case / PackageTDFN-EP
                                                                                                No. of Pins6Pins
                                                                                                InterfacesI2C
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                IC Function

                                                                                                DeepCover Secure Authenticator

                                                                                                Supply Voltage Max

                                                                                                3.63V

                                                                                                IC Case / Package

                                                                                                TDFN-EP

                                                                                                Interfaces

                                                                                                I2C

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Supply Voltage Min

                                                                                                2.97V

                                                                                                IC Package Type

                                                                                                TDFN

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Tekniske dokumenter (4)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Training Material EN

                                                                                                Enhanced Product Overview EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000024
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code