2. Semiconductors - ICs
                                                                                                3. RF
                                                                                                4. RF Transceivers - Zigbee
                                                                                                Udskriv side

                                                                                                CC2538SF53RTQT

                                                                                                RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, 2V to 3.6V, 7dBm Out/-97dBm In, QFN-56

                                                                                                TEXAS INSTRUMENTS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TEXAS INSTRUMENTS CC2538SF53RTQT
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerCC2538SF53RTQT
                                                                                                Varenummer2422917
                                                                                                Se alle tekniske dokumenter
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerCC2538SF53RTQT
                                                                                                Varenummer2422917
                                                                                                Frequency Min2.394GHz
                                                                                                Frequency Max2.507GHz
                                                                                                RF / IF Modulation-
                                                                                                Receiving Current24mA
                                                                                                Transmitting Current34mA
                                                                                                RF IC Case StyleQFN
                                                                                                No. of Pins56Pins
                                                                                                Supply Voltage Min2V
                                                                                                Supply Voltage Max3.6V
                                                                                                Data Rate250Kbps
                                                                                                Output Power (dBm)7dBm
                                                                                                Sensitivity dBm-97dBm
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Produktoversigt

                                                                                                The CC2538SF53RTQT is a powerful ideal wireless microcontroller System-on-chip (SoC) for 2.4GHz IEEE 802.15.4-2006 and ZigBee applications. The device combines a powerful ARM Cortex-M3-based MCU system with up to 32kB on-chip RAM and up to 512kB on-chip flash with a robust IEEE 802.15.4 radio. This enables the device to handle complex network stacks with security, demanding applications and over-the-air download. Thirty-two GPIOs and serial peripherals enable simple connections to the rest of the board. The powerful hardware security accelerators enable quick and efficient authentication and encryption while leaving the CPU free to handle application tasks. The multiple low-power modes with retention enable quick start-up from sleep and minimum energy spent to perform periodic tasks. For a smooth development, the CC2538 includes a powerful debugging system and a comprehensive driver library.

                                                                                                • Supports on-chip over-the-air upgrade (OTA)
                                                                                                • Supports dual ZigBee application profiles
                                                                                                • cJTAG and JTAG Debugging
                                                                                                • Future Proof AES-128/256, SHA2 hardware encryption engine
                                                                                                • Battery monitor and temperature sensor
                                                                                                • Robust device for industrial operation up to 125°C
                                                                                                • Few external components
                                                                                                • Only a single crystal needed for asynchronous networks
                                                                                                • Reference design certified under FCC and ETSI regulations
                                                                                                • Code composer Studio™
                                                                                                • IAR Embedded Workbench® for ARM
                                                                                                • SmartRF™ Studio
                                                                                                • SmartRF Flash programmer
                                                                                                • Green product and no Sb/Br

                                                                                                Applikationer

                                                                                                Lighting, Building Automation

                                                                                                Advarsler

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Tekniske specifikationer

                                                                                                Frequency Min

                                                                                                2.394GHz

                                                                                                RF / IF Modulation

                                                                                                -

                                                                                                Transmitting Current

                                                                                                34mA

                                                                                                No. of Pins

                                                                                                56Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Output Power (dBm)

                                                                                                7dBm

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Frequency Max

                                                                                                2.507GHz

                                                                                                Receiving Current

                                                                                                24mA

                                                                                                RF IC Case Style

                                                                                                QFN

                                                                                                Supply Voltage Min

                                                                                                2V

                                                                                                Data Rate

                                                                                                250Kbps

                                                                                                Sensitivity dBm

                                                                                                -97dBm

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Tekniske dokumenter (1)

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                1 produkt fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Mere information følger
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000035
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark