2. Semiconductors - ICs
                                                                                                3. RF
                                                                                                4. RF Detectors
                                                                                                Udskriv side

                                                                                                LMV221SD/NOPB

                                                                                                RF Detector, 50MHz to 3.5GHz, -45dBm to -5dBm Input Power, 2.7V to 3.3V Supply, WSON-6

                                                                                                Date/Lot Code

                                                                                                TEXAS INSTRUMENTS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                TEXAS INSTRUMENTS LMV221SD/NOPB
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerLMV221SD/NOPB
                                                                                                Varenummer2492253
                                                                                                Lagerføres ikke længere

                                                                                                Produktoplysninger

                                                                                                TEXAS INSTRUMENTS
                                                                                                ProducentTEXAS INSTRUMENTS
                                                                                                Producentens varenummerLMV221SD/NOPB
                                                                                                Varenummer2492253
                                                                                                Frequency Min50MHz
                                                                                                Frequency Max3.5GHz
                                                                                                Input Power Min-45dBm
                                                                                                Input Power Max-5dBm
                                                                                                Sensitivity-
                                                                                                RF IC Case StyleWSON
                                                                                                No. of Pins6Pins
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max3.3V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Produktoversigt

                                                                                                The LMV221SD/NOPB is a 50MHz to 3.5GHz 40dB Logarithmic Power Detector for CDMA and WCDMA. It provides an accurate temperature and supply compensated output voltage that relates linearly to the RF input power in dBm. The circuit operates with a single supply from 2.7 to 3.3V. The LMV221 has an RF power detection range from -45 to -5dBm and is ideally suited for direct use in combination with a 30dB directional coupler. Additional low-pass filtering of the output signal can be realized by means of an external resistor and capacitor. Shows a detector with an additional output low pass filter. The filter frequency is set with RS and CS. Shows a detector with an additional feedback low pass filter. Resistor RP is optional and will lower the Trans impedance gain (RTRANS). The filter frequency is set with CP//CTRANS and RP//RTRANS. The device is active for Enable = High, otherwise it is in a low power consumption shutdown mode.

                                                                                                • 40dB Linear in dB power detection range
                                                                                                • 0.3 to 2V Output voltage range
                                                                                                • Shutdown mode
                                                                                                • 0.5dB Accurate temperature compensation
                                                                                                • External configurable output filter bandwidth
                                                                                                • Green product and no Sb/Br

                                                                                                Applikationer

                                                                                                RF Communications, Power Management

                                                                                                Tekniske specifikationer

                                                                                                Frequency Min

                                                                                                50MHz

                                                                                                Input Power Min

                                                                                                -45dBm

                                                                                                Sensitivity

                                                                                                -

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                Supply Voltage Max

                                                                                                3.3V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Frequency Max

                                                                                                3.5GHz

                                                                                                Input Power Max

                                                                                                -5dBm

                                                                                                RF IC Case Style

                                                                                                WSON

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (14-Jun-2023)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000151
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code

                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark