Motor Drivers / Controllers:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
IC Type
Motor Type
Device Core
No. of Outputs
Data Bus Width
MCU Core Size
Operating Frequency Max
Program Memory Size
CPU Speed
IC Case / Package
No. of Pins
Supply Voltage Min
MCU Case Style
No. of I/O's
Interfaces
Supply Voltage Max
Operating Temperature Min
RAM Memory Size
Embedded Interface Type
ADC Channels
Operating Temperature Max
MCU Applications
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 25+ kr 32,530 | Min: 500 / Flere: 1 | - | - | ARM Cortex-M0 | - | 32 bit | 32bit | 48MHz | 128KB | 48MHz | LQFP | 48Pins | 3V | LQFP | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART | 5.5V | -40°C | 16KB | CAN, I2C, I2S, LIN, SPI, UART | 7Channels | 105°C | Motor Control | 12Bit | Surface Mount | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 31,340 | Min: 100 / Flere: 1 | Motor Controller with MCU | Brushless DC, PMSM | ARM Cortex-M0 | 1Outputs | 32 bit | 32bit | 48MHz | 128KB | 48MHz | LQFP | 64Pins | 3V | LQFP | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | -40°C | 16KB | CAN, I2C, I2S, LIN, SPI, UART, USART | 7Channels | 105°C | Motor Control | 12Bit | Surface Mount | iMOTION | IMC300A | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 32,680 25+ kr 31,260 50+ kr 30,140 100+ kr 29,020 250+ kr 27,600 Flere priser... | Min: 10 / Flere: 1 | - | - | ARM Cortex-M0 | - | 32 bit | 32bit | 48MHz | 128KB | 48MHz | LQFP | 64Pins | 3V | LQFP | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | -40°C | 16KB | CAN, I2C, I2S, LIN, SPI, UART, USART | 7Channels | 105°C | Motor Control | 12Bit | Surface Mount | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers |