BridgeSwitch Series Motor Drivers / Controllers:
20 produkter blev fundetBridgeSwitch Series Motor Drivers / Controllers
The BridgeSwitch family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven single- or multi-phase PM or BLDC motor drives. It incorporates two high-voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package.
- Fully integrated half-bridge stage with up to 99.2% efficiency
- 600 V N-channel power FREDFETs
- Self-biased low-side and high-side drivers
- Controlled FREDFET switching speed reduces EMI
- Adustable cycle-by-cycle current limit for both FREDFETs
- Internal dual level thermal overload protection
- Simultaneous conduction lockout protection
- Bi-directional bussed open Drain single wire interface
- Device fault reset through system MCU
- Applications: 1 or 3 phase high-voltage PM and BLDC motor drives, dish washers and refrigerators.
Vis
Køber
Ingeniør
Producent
IC Type
Motor Type
No. of Outputs
Output Current
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
1
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,230 10+ kr 7,550 50+ kr 6,900 100+ kr 6,240 250+ kr 5,920 Flere priser... | Min: 1 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 20,640 10+ kr 20,270 25+ kr 19,220 50+ kr 18,170 100+ kr 17,130 Flere priser... | Min: 1 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 11.5A | InSOP-24C | 24Pins | -20°C | 125°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 17,130 250+ kr 16,680 500+ kr 16,150 1000+ kr 13,160 | Min: 100 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 11.5A | InSOP-24C | 24Pins | -20°C | 125°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 6,240 250+ kr 5,920 500+ kr 5,600 1000+ kr 5,290 | Min: 100 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 9,800 10+ kr 9,200 50+ kr 8,680 100+ kr 8,080 250+ kr 8,000 Flere priser... | Min: 1 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1.7A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 2000+ kr 6,980 | Min: 2000 / Flere: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 3A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 2000+ kr 5,550 | Min: 2000 / Flere: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 3A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 2000+ kr 9,050 | Min: 2000 / Flere: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 5.5A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 8,080 250+ kr 8,000 500+ kr 7,850 1000+ kr 6,780 2500+ kr 6,670 | Min: 100 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1.7A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 10,710 10+ kr 9,370 50+ kr 7,740 100+ kr 6,950 250+ kr 6,410 Flere priser... | Min: 1 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 8,530 250+ kr 8,450 500+ kr 8,380 1000+ kr 8,300 2500+ kr 8,230 | Min: 100 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 5.5A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 8,750 10+ kr 8,680 50+ kr 8,600 100+ kr 8,530 250+ kr 8,450 Flere priser... | Min: 1 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 5.5A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 2000+ kr 9,050 | Min: 2000 / Flere: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 5.5A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 6,950 250+ kr 6,410 500+ kr 5,990 1000+ kr 5,670 2500+ kr 5,450 | Min: 100 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,580 250+ kr 5,550 500+ kr 5,540 1000+ kr 5,530 2500+ kr 5,420 | Min: 100 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1.7A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 6,180 10+ kr 5,780 50+ kr 5,620 100+ kr 5,580 250+ kr 5,550 Flere priser... | Min: 1 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 1.7A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 2000+ kr 5,550 | Min: 2000 / Flere: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 3A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 2000+ kr 6,980 | Min: 2000 / Flere: 2000 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 3A | InSOP-24C | 24Pins | -40°C | 150°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 20,490 10+ kr 20,420 25+ kr 19,440 50+ kr 18,250 100+ kr 16,980 Flere priser... | Min: 1 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 11.5A | InSOP-24C | 24Pins | -20°C | 125°C | BridgeSwitch Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 16,980 250+ kr 16,150 500+ kr 15,330 1000+ kr 13,090 | Min: 100 / Flere: 1 | Half-Bridge Motor Driver | PMSM, Two / Three Phase Brushless DC | 1Outputs | 11.5A | InSOP-24C | 24Pins | -20°C | 125°C | BridgeSwitch Series |