More - Integrated Circuits:
90 produkter blev fundetVis
Køber
Ingeniør
Producent
Device Core
Operating Frequency Max
Program Memory Size
Data Bus Width
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Qualification
MCU Family
MCU Series
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 238+ kr 37,010 | Min: 238 / Flere: 238 | PIC18 | 64MHz | 128KB | - | TQFP | 80Pins | EUSART, I2C, SPI | 69I/O's | 1.8V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | - | PIC18 | PIC18FxxK90 | PIC18 Family PIC18FxxK90 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Hel rulle | 2100+ kr 12,310 | Min: 2100 / Flere: 2100 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 567+ kr 6,510 | Min: 567 / Flere: 567 | PIC18 | 64MHz | 64KB | - | WSOIC | 28Pins | EUSART, I2C, SPI | 25I/O's | 1.8V | 5.5V | 3.5KB | 24Channels | 10Bit | -40°C | 85°C | Surface Mount | - | PIC18 | PIC18FxxQ10 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Hel rulle | 1600+ kr 5,420 | Min: 1600 / Flere: 1600 | PIC18 | 64MHz | 16KB | - | QFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 1.8V | 5.5V | 1KB | 24Channels | 10Bit | -40°C | 85°C | Surface Mount | - | PIC18 | PIC18F2xQ10 | PIC18 Family PIC18F2xQ10 Series Microcontrollers | |||||
Each | 423+ kr 9,330 | Min: 423 / Flere: 423 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | |||||
Each | 330+ kr 13,880 | Min: 330 / Flere: 330 | PIC18 | 64MHz | 64KB | - | SPDIP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 85°C | Through Hole | - | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | |||||
Each | 329+ kr 14,850 | Min: 329 / Flere: 329 | PIC18 | 64MHz | 128KB | - | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | - | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 376+ kr 12,240 | Min: 376 / Flere: 376 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 1.8V | 3.6V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC18 | PIC18LFxxK42 | PIC18 Family PIC18LFxxK42 Series Microcontrollers | |||||
Each | 1+ kr 75,030 10+ kr 62,430 25+ kr 61,160 50+ kr 60,860 100+ kr 60,790 | Min: 1 / Flere: 1 | ARM Cortex-M7 | 216MHz | 512KB | 32 bit | UFBGA | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.7V | 3.6V | 256KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | |||||
Each | 455+ kr 9,920 | Min: 455 / Flere: 455 | PIC16 | 32MHz | 14KB | - | VQFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | - | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 455+ kr 9,920 | Min: 455 / Flere: 455 | PIC16 | 32MHz | 28KB | - | VQFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 2KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 546+ kr 9,030 | Min: 546 / Flere: 546 | PIC16 | 32MHz | 14KB | - | VQFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 376+ kr 12,760 | Min: 376 / Flere: 376 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | I2C, SPI, UART | 25I/O's | 1.8V | 3.6V | 4KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | - | PIC18 | PIC18LFxxK42 | PIC18 Family PIC18LFxxK42 Series Microcontrollers | |||||
Each | 60+ kr 98,110 | Min: 60 / Flere: 60 | ARM Cortex-M7 | 300MHz | 1MB | 32 bit | LQFP | 144Pins | CAN, Ethernet, I2C, SPI, UART, USART, USB | 114I/O's | 3V | 3.6V | 384KB | 24Channels | 12Bit | -40°C | 105°C | Surface Mount | AEC-Q100 | SAM 32 | SAM V71 | SAM 32 Family SAM V71 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Hel rulle | 1600+ kr 12,310 | Min: 1600 / Flere: 1600 | PIC18 | 64MHz | 64KB | - | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 1.8V | 3.6V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC18 | PIC18LFxxK42 | PIC18 Family PIC18LFxxK42 Series Microcontrollers | |||||
Each | 378+ kr 10,150 | Min: 378 / Flere: 378 | PIC18 | 64MHz | 64KB | - | WSOIC | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | |||||
Each | 423+ kr 10,150 | Min: 423 / Flere: 423 | PIC18 | 64MHz | 64KB | - | SSOP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 8KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | - | PIC18 | PIC18FxxQ84 | PIC18 Family PIC18FxxQ84 Series Microcontrollers | |||||
Each (Supplied on Full Reel) Hel rulle | 1600+ kr 12,310 | Min: 1600 / Flere: 1600 | PIC18 | 64MHz | 64KB | - | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 2.3V | 5.5V | 4KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC18 | PIC18FxxK42 | PIC18 Family PIC18FxxK42 Series Microcontrollers | |||||
Each | 459+ kr 8,060 | Min: 459 / Flere: 459 | PIC18 | 64MHz | 128KB | - | WSOIC | 28Pins | EUSART, I2C, SPI | 25I/O's | 1.8V | 5.5V | 3.5KB | 24Channels | 10Bit | -40°C | 125°C | Surface Mount | - | PIC18 | PIC18FxxQ10 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | |||||
Each | 486+ kr 9,250 | Min: 486 / Flere: 486 | PIC16 | 32MHz | 14KB | - | WSOIC | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 610+ kr 7,830 | Min: 610 / Flere: 610 | PIC16 | 32MHz | 14KB | - | QFN-EP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 10Bit | -40°C | 85°C | Surface Mount | - | PIC16 | PIC16F153xx | PIC16 Family PIC16F153xx Series Microcontroller | |||||
Each | 567+ kr 7,830 | Min: 567 / Flere: 567 | PIC16 | 32MHz | 7KB | - | WSOIC | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 512Byte | 24Channels | 10Bit | -40°C | 125°C | Surface Mount | - | PIC16 | PIC16F153xx | PIC16 Family PIC16F153xx Series Microcontroller | |||||
Each | 366+ kr 10,670 | Min: 366 / Flere: 366 | PIC18 | 64MHz | 128KB | - | VQFN-EP | 28Pins | CAN, I2C, SPI, UART | 25I/O's | 1.8V | 5.5V | 12.5KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | - | PIC18 | PIC18FxxQ83 | PIC18 Family PIC18FxxQ83 Series Microcontrollers | |||||
Each | 517+ kr 8,950 | Min: 517 / Flere: 517 | PIC16 | 32MHz | 14KB | - | SSOP | 28Pins | EUSART, I2C, SPI | 25I/O's | 2.3V | 5.5V | 1KB | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | |||||
Each | 366+ kr 12,760 | Min: 366 / Flere: 366 | PIC18 | 64MHz | 64KB | - | QFN-EP | 28Pins | I2C, SPI, UART | 25I/O's | 1.8V | 3.6V | 4KB | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | - | PIC18 | PIC18LFxxK42 | PIC18 Family PIC18LFxxK42 Series Microcontrollers |