SAMA5 Family ATSAMA5D2 Series Microprocessors Microprocessors:
4 produkter blev fundetSAMA5 Family ATSAMA5D2 Series Microprocessors Microprocessors
The SAMA5D2 series is a high-performance, ultra-low-power ARM Cortex-A5 processor based MPU. The Cortex A5 processor runs up to 500MHz and features the ARM NEON SIMD engine a 128kB L2 cache and a floating point unit. It supports multiple memories. It integrates powerful peripherals for connectivity EMAC, USB, dual CAN, up to 10 UARTs, etc
- Memory Management Unit
- L2 Cache: Upto 128KB
- One High Speed Inter-Chip Interface (HSIC) port
- Two HS High Speed USB ports (configurable as two hosts or one host and one device port)
- Floating point unit (FPU) for high-precision computing and accelerated data processing.
- 10/100 MAC with IEEE1588
- Dual CAN-FD controller
- One 12-bit image sensor controller with Raw Bayer support
- Graphic LCD controller with overlays for image composition
- Applications: HMI, Smart Grid, IoT Gateways & Nodes, 2D Barcode Scanners & Printers.
Vis
Køber
Ingeniør
Producent
Product Range
No. of CPU Cores
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 140,660 25+ kr 133,500 100+ kr 126,410 250+ kr 119,250 | Min: 1 / Flere: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | 32 bit | Surface Mount | -40°C | 105°C | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ kr 73,950 25+ kr 64,020 100+ kr 63,940 250+ kr 63,870 | Min: 1 / Flere: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 128I/O's | 32 bit | Surface Mount | -40°C | 105°C | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ kr 58,120 25+ kr 55,650 100+ kr 53,560 250+ kr 52,510 | Min: 1 / Flere: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | TFBGA | 196Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 72I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ kr 87,770 25+ kr 76,790 100+ kr 63,650 250+ kr 57,070 | Min: 1 / Flere: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | TFBGA | 196Pins | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, USB, UART | 72I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D2 | SAMA5 |