Ingen eksakte matches fundet.
Viser produkter med lignende varenumre
1.843 Resultater fundet for "pic16f13125"
Find et stort udvalg af 8-bit Microcontrollers hos Farnell Danmark. Vi har et stort udvalg af 8-bit Microcontrollers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Microchip
Vis
Køber
Ingeniør
Producent
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 14,040 25+ kr 13,740 100+ kr 13,450 250+ kr 13,220 | Min: 1 / Flere: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 14Pins | - | SOIC | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Tube of 27 | 1+ kr 985,300 | Min: 1 / Flere: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ kr 12,250 25+ kr 12,030 100+ kr 11,730 250+ kr 11,500 | Min: 1 / Flere: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 1.75KB | 14Pins | - | SOIC | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ kr 13,880 25+ kr 12,830 100+ kr 11,490 250+ kr 11,270 | Min: 1 / Flere: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ kr 17,480 25+ kr 17,110 100+ kr 16,810 250+ kr 16,430 | Min: 1 / Flere: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ kr 10,310 25+ kr 9,260 100+ kr 8,960 250+ kr 8,590 | Min: 1 / Flere: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 14Pins | - | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ kr 21,440 25+ kr 20,840 100+ kr 20,320 250+ kr 19,720 | Min: 1 / Flere: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 4MHz | 1.75KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ kr 10,680 25+ kr 10,380 100+ kr 10,080 250+ kr 9,790 | Min: 1 / Flere: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 16Pins | - | QFN | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ kr 15,760 25+ kr 13,000 100+ kr 12,480 250+ kr 11,880 | Min: 1 / Flere: 1 | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 5,320 | Min: 2500 / Flere: 2500 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 14Pins | - | TSSOP | 11I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each (Supplied on Full Reel) Hel rulle | 1600+ kr 7,920 | Min: 1600 / Flere: 1600 | PIC16 Family PIC16F170x Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 17I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F170x | - | |||||
Each | 1+ kr 4,550 25+ kr 3,770 100+ kr 3,620 250+ kr 3,470 | Min: 1 / Flere: 1 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 16Pins | - | QFN-EP | 12I/O's | EUSART, I2C, SPI | - | 1KB | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
Each | 1+ kr 19,260 25+ kr 18,890 100+ kr 18,520 | Min: 1 / Flere: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 4MHz | 1.75KB | 18Pins | - | SOIC | 16I/O's | USART | - | 224Byte | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ kr 14,880 25+ kr 14,730 100+ kr 14,430 | Min: 1 / Flere: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 20Pins | - | SSOP | 17I/O's | EUSART | - | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each (Supplied on Full Reel) Hel rulle | 2100+ kr 10,160 | Min: 2100 / Flere: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each | 1+ kr 44,180 25+ kr 38,650 100+ kr 32,010 250+ kr 28,730 | Min: 1 / Flere: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 28Pins | - | SSOP | 22I/O's | I2C, SPI | - | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 24,650 25+ kr 24,580 | Min: 1 / Flere: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 28Pins | - | WSOIC | 22I/O's | I2C, SPI | - | 128Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ kr 51,100 25+ kr 50,050 | Min: 1 / Flere: 1 | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 40Pins | - | DIP | 36I/O's | AUSART, I2C, SPI | - | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F7xx | - | |||||
Each | 1+ kr 5,760 25+ kr 5,650 100+ kr 5,530 250+ kr 5,420 | Min: 1 / Flere: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | - | 20MHz | 1.5KB | 14Pins | - | SOIC | 12I/O's | - | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ kr 22,480 25+ kr 20,470 100+ kr 18,680 250+ kr 17,110 | Min: 1 / Flere: 1 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 44Pins | - | TQFP | 36I/O's | I2C, SPI, EUSART | - | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ kr 9,560 25+ kr 8,810 100+ kr 7,990 250+ kr 7,840 | Min: 1 / Flere: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 20Pins | - | UQFN-EP | 17I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F183xx | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 44,600 25+ kr 44,520 100+ kr 44,450 | Min: 1 / Flere: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | 20MHz | 14.3KB | 28Pins | - | QFN | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ kr 9,940 25+ kr 9,190 100+ kr 8,960 250+ kr 8,740 | Min: 1 / Flere: 1 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 25+ kr 10,310 | Min: 100 / Flere: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 8KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, EUSART | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 11,130 25+ kr 10,310 | Min: 1 / Flere: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 8KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, EUSART | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - |