Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 31,730 |
| 10+ | kr 24,130 |
| 25+ | kr 21,230 |
| 50+ | kr 20,560 |
| 100+ | kr 19,810 |
| 250+ | kr 19,070 |
| 500+ | kr 18,700 |
Produktoplysninger
Produktoversigt
CY8C4245PVI-482 is a Programmable system-on-chip (PSoC®) microcontroller. It is a scalable and reconfigurable platform architecture for mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is based on this platform, and is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, op-amps with comparator mode, and standard communication and timing peripherals. It will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design. Application includes home appliances, hood fan.
- 48MHz max CPU speed, 32KB flash, 4KB SRAM, 4 UDB
- 1 op-amp (CTBm), CapSense, direct LCD drive, 1Msps 12bit SAR ADC
- 2 LP comparators, 4 TCPWM blocks, 2 SCB blocks, 24 GPIO
- 48MHz CPU speed, 32KB flash capacity
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in deep sleep mode
- Four programmable logic blocks called UDBs, each with 8 Macrocells and data path
- Cypress-provided peripheral component library, user-defined state machines, and Verilog input
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- 28-SSOP package
Advarsler
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tekniske specifikationer
PSOC 4 Family CY8C42xx Series Microcontrollers
32 bit
32KB
SSOP
I2C, SPI, UART
-
1.71V
-40°C
Surface Mount
CY8C42xx
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
28Pins
24I/O's
4KB
12Bit
5.5V
85°C
PSoC 4
-
No SVHC (25-Jun-2025)
Tekniske dokumenter (1)
Tilknyttede produkter
2 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Taiwan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse