ARM Microcontrollers:
30 produkter blev fundetVis
Køber
Ingeniør
Producent
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 16,450 10+ kr 12,260 25+ kr 11,220 50+ kr 10,320 100+ kr 9,200 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 17,570 10+ kr 13,090 25+ kr 11,970 50+ kr 10,990 100+ kr 9,870 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 20,010 10+ kr 14,880 25+ kr 13,470 50+ kr 12,350 100+ kr 11,610 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 20Pins | WLCSP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 19,790 10+ kr 14,730 25+ kr 13,540 50+ kr 12,420 100+ kr 11,160 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 48Pins | UFQFPN | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 19,370 10+ kr 14,430 25+ kr 13,240 50+ kr 12,190 100+ kr 11,070 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 17,110 10+ kr 16,810 25+ kr 16,440 50+ kr 16,140 100+ kr 15,770 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 15,850 10+ kr 11,900 25+ kr 10,860 50+ kr 10,710 100+ kr 10,640 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 48Pins | UFQFPN | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 17,240 10+ kr 12,830 25+ kr 11,720 50+ kr 11,570 100+ kr 11,340 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, USART | - | 18KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 16,790 10+ kr 12,540 25+ kr 11,190 50+ kr 10,300 100+ kr 9,400 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 48Pins | UFQFPN | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 13,760 10+ kr 10,400 50+ kr 9,500 100+ kr 8,600 250+ kr 8,150 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 15,260 10+ kr 11,290 25+ kr 10,320 50+ kr 9,800 100+ kr 9,200 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 14,360 10+ kr 11,140 50+ kr 10,400 100+ kr 9,270 250+ kr 8,900 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 11,610 250+ kr 11,160 500+ kr 10,860 1000+ kr 10,640 | Min: 100 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 20Pins | WLCSP | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 15,560 10+ kr 11,890 25+ kr 10,920 50+ kr 10,470 100+ kr 10,100 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 18,080 10+ kr 13,470 25+ kr 12,280 50+ kr 11,310 100+ kr 10,190 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 12,860 10+ kr 9,420 50+ kr 8,600 100+ kr 7,700 250+ kr 7,250 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 18,250 10+ kr 14,360 50+ kr 13,840 100+ kr 12,190 250+ kr 11,890 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 12,190 10+ kr 9,050 50+ kr 8,150 100+ kr 7,310 250+ kr 6,850 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 13,760 10+ kr 13,310 25+ kr 12,940 50+ kr 12,490 100+ kr 12,120 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 32Pins | UFQFPN-EP | - | 30I/O's | I2C, I2S, SPI, USART | - | 18KB | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 10,770 10+ kr 7,850 50+ kr 7,170 100+ kr 6,360 250+ kr 5,980 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 22,040 10+ kr 14,340 50+ kr 13,220 100+ kr 11,350 250+ kr 10,610 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 17,160 10+ kr 16,570 25+ kr 16,040 50+ kr 15,450 100+ kr 14,850 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 48Pins | UFQFPN | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 15,660 10+ kr 11,710 50+ kr 10,590 100+ kr 9,550 250+ kr 8,950 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 64KB | 20Pins | WLCSP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 9,550 250+ kr 8,950 500+ kr 8,650 1000+ kr 8,130 2500+ kr 7,980 | Min: 100 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 20Pins | WLCSP | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ kr 24,460 10+ kr 16,080 50+ kr 14,810 100+ kr 12,940 250+ kr 12,120 Flere priser... | Min: 1 / Flere: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 64MHz | - | 32KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 |