2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      MCX W Series ARM Microcontrollers:

                      4 produkter blev fundet

                      MCX W Series - Secure, Wireless MCUs

                      MCX W series are secure, wireless MCUs designed to enable more compact, scalable and innovative designs for the next generation of smart and secure connected devices. The MCX W series, based on the Arm® Cortex®-M33, offers a unified range of pin-compatible multiprotocol wireless MCUs for Matter™, Thread®, Bluetooth® Low Energy and Zigbee®.

                      • 96 MHz Arm® Cortex®-M33
                      • Radio subsystem with dedicated core, flash, and RAM
                      • 1 MB flash and 128 KB RAM (MCX W71x), 2 MB flash and 256 KB RAM (MCX W72x)
                      • Ultra-low power architecture
                      • Edgelock® Secure Enclave Core Profile with Edgelock 2GO support
                      Factsheet
                      MCX W Series -  Secure, Wireless MCUsNXP
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Product Range
                      Device Core
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      Interfaces
                      RAM Memory Size
                      ADC Resolution
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      MCXW716AMFTAT
                      NXP MCXW716AMFTAT
                      4552342

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX W Series
                      3. ARM Cortex-M33
                      4. 96 MHz
                      5. 1 MB
                      6. 48 Pins
                      Each
                      1+
                      kr 64,220
                      10+
                      kr 49,900
                      25+
                      kr 45,650
                      50+
                      kr 43,260
                      100+
                      kr 40,870
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX W Series
                      ARM Cortex-M33
                      96MHz
                      1MB
                      48Pins
                      HVQFN
                      I2C, I3C, SPI, UART
                      128KB
                      16Bit
                      -40°C
                      125°C
                      Surface Mount
                      MCX W71x
                      MCX W
                      MCXW716CMFPAT
                      NXP MCXW716CMFPAT
                      4552343

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX W Series
                      3. ARM Cortex-M33
                      4. 96 MHz
                      5. 1 MB
                      6. 40 Pins
                      Each
                      1+
                      kr 62,650
                      10+
                      kr 48,700
                      25+
                      kr 45,200
                      50+
                      kr 41,920
                      100+
                      kr 39,750
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX W Series
                      ARM Cortex-M33
                      96MHz
                      1MB
                      40Pins
                      HVQFN
                      CANFD, I2C, I3C, SPI, UART
                      128KB
                      16Bit
                      -40°C
                      125°C
                      Surface Mount
                      MCX W71x
                      MCX W
                      MCXW716CMFTAT
                      NXP MCXW716CMFTAT
                      4552344

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX W Series
                      3. ARM Cortex-M33
                      4. 96 MHz
                      5. 1 MB
                      6. 48 Pins
                      Each
                      1+
                      kr 60,440
                      10+
                      kr 51,710
                      25+
                      kr 49,180
                      50+
                      kr 47,460
                      100+
                      kr 45,670
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX W Series
                      ARM Cortex-M33
                      96MHz
                      1MB
                      48Pins
                      HVQFN
                      CANFD, I2C, I3C, SPI, UART
                      128KB
                      16Bit
                      -40°C
                      125°C
                      Surface Mount
                      MCX W71x
                      MCX W
                      MCXW716AMFPAT
                      NXP MCXW716AMFPAT
                      4552341

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX W Series
                      3. ARM Cortex-M33
                      4. 96 MHz
                      5. 1 MB
                      6. 40 Pins
                      Each
                      1+
                      kr 47,080
                      10+
                      kr 36,520
                      25+
                      kr 33,840
                      50+
                      kr 32,880
                      100+
                      kr 31,830
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX W Series
                      ARM Cortex-M33
                      96MHz
                      1MB
                      40Pins
                      HVQFN
                      I2C, I3C, SPI, UART
                      128KB
                      16Bit
                      -40°C
                      125°C
                      Surface Mount
                      MCX W71x
                      MCX W
                      SammenlignPris forAntal
                      1-4 af 4 varer
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark