2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers:

                      191 produkter blev fundet

                      STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers

                      With this series ST delivers high performance with first-class peripherals and low-power, low-voltage operation and is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools.

                      • RAM: Upto 96KB, FLASH: Upto 1MB
                      • Interfaces: CAN 2.0B(F103/5/7),USART, SPI, I2C
                      • Connectivity: USB 2.0 FS(F102/3), USB 2.0 FS OTG (F105/7), Ethernet (F105/7), HDMI CEC (F100)
                      • Upto 3x 12Bit ADC
                      • Temperature Sensor
                      • 16/32-Bit Timers
                      • On-Chip FSMC (Flexible Static Memory Controller)
                      • 2x 12-Bit DAC
                      • Clocked Upto 72MHz
                      • Applications: Motor Drive, Medical, Consumer Electronics, PC Peripherals, Communication, Networking
                      STM32F100xx Reference Manual
                      STM32F101xx/2xx/3xx/5xx/7xx Reference Manual
                      STMICROELECTRONICS
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Product Range
                      Device Core
                      No. of Bits
                      Data Bus Width
                      Operating Frequency Max
                      CPU Speed
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      MCU Case Style
                      No. of I/O's
                      Interfaces
                      Embedded Interface Type
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      STM32F103R8T6
                      STMICROELECTRONICS STM32F103R8T6
                      1447638

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 39,620
                      10+
                      kr 32,540
                      25+
                      kr 30,000
                      50+
                      kr 28,430
                      100+
                      kr 26,640
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      64KB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      20KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      105°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103C8T6
                      STMICROELECTRONICS STM32F103C8T6
                      1447637

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 37,090
                      10+
                      kr 29,550
                      25+
                      kr 26,860
                      50+
                      kr 24,550
                      100+
                      kr 23,210
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      64KB
                      48Pins
                      LQFP
                      -
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      20KB
                      10Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103VET6
                      STMICROELECTRONICS STM32F103VET6
                      1624141

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 58,490
                      10+
                      kr 48,110
                      25+
                      kr 47,810
                      50+
                      kr 47,580
                      100+
                      kr 47,290
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      512KB
                      100Pins
                      LQFP
                      -
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F100VCT6B
                      STMICROELECTRONICS STM32F100VCT6B
                      1898994

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Access Line
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 24 MHz
                      Each
                      1+
                      kr 49,850
                      10+
                      kr 37,010
                      25+
                      kr 35,150
                      50+
                      kr 30,000
                      100+
                      kr 29,920
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      24MHz
                      -
                      256KB
                      100Pins
                      LQFP
                      -
                      80I/O's
                      I2C, SPI, UART, USART
                      -
                      24KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103RGT6
                      STMICROELECTRONICS STM32F103RGT6
                      2215220

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 86,790
                      10+
                      kr 69,100
                      25+
                      kr 63,730
                      50+
                      kr 60,520
                      100+
                      kr 54,100
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      1MB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      96KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F100C8T6B
                      STMICROELECTRONICS STM32F100C8T6B
                      1838511

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Access Line
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 24 MHz
                      Each
                      1+
                      kr 26,270
                      10+
                      kr 22,160
                      25+
                      kr 21,040
                      50+
                      kr 19,330
                      100+
                      kr 18,280
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      24MHz
                      -
                      64KB
                      48Pins
                      LQFP
                      -
                      37I/O's
                      I2C, SPI, USART
                      -
                      8KB
                      10Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F107RCT7
                      STMICROELECTRONICS STM32F107RCT7
                      2333202

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Ethernet MAC
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 62,530
                      10+
                      kr 50,220
                      25+
                      kr 48,650
                      50+
                      kr 44,620
                      100+
                      kr 38,800
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      256KB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      CAN, I2C, USART, USB OTG, EMAC
                      -
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      105°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F100VCT6
                      STMICROELECTRONICS STM32F100VCT6
                      2333149

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Access Line
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 24 MHz
                      Each
                      1+
                      kr 36,120
                      10+
                      kr 35,220
                      25+
                      kr 34,180
                      50+
                      kr 33,060
                      100+
                      kr 32,010
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      24MHz
                      -
                      256KB
                      100Pins
                      LQFP
                      -
                      80I/O's
                      I2C, SPI, UART, USART
                      -
                      24KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103ZGH6
                      STMICROELECTRONICS STM32F103ZGH6
                      2333357

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 83,590
                      10+
                      kr 73,730
                      25+
                      kr 71,340
                      50+
                      kr 65,660
                      100+
                      kr 58,570
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      1MB
                      144Pins
                      BGA
                      -
                      112I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      96KB
                      21Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F107VCT6TR
                      STMICROELECTRONICS STM32F107VCT6TR
                      3365436

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F1 Series Microcontrollers
                      3. ARM Cortex-M3
                      4. 32 bit
                      5. 72 MHz
                      6. 256 KB
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      1+
                      kr 65,670
                      10+
                      kr 55,670
                      25+
                      kr 51,790
                      50+
                      kr 48,800
                      100+
                      kr 45,070
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      256KB
                      100Pins
                      LQFP
                      -
                      80I/O's
                      CAN, Ethernet, I2C, I2S, SPI, USART, USB
                      -
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103RET6TR
                      STMICROELECTRONICS STM32F103RET6TR
                      3129662

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F1 Series Microcontrollers
                      3. ARM Cortex-M3
                      4. 32 bit
                      5. 72 MHz
                      6. 512 KB
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      1+
                      kr 73,950
                      10+
                      kr 57,820
                      25+
                      kr 53,780
                      50+
                      kr 49,450
                      100+
                      kr 45,340
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      512KB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      -
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F100RET6B
                      STMICROELECTRONICS STM32F100RET6B
                      1898996

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Access Line
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 24 MHz
                      Each
                      1+
                      kr 67,980
                      10+
                      kr 52,830
                      25+
                      kr 49,100
                      50+
                      kr 45,070
                      100+
                      kr 40,300
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      24MHz
                      -
                      512KB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      I2C, SPI, USART
                      -
                      32KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F107VCT6TR
                      STMICROELECTRONICS STM32F107VCT6TR
                      3365436RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F1 Series Microcontrollers
                      3. ARM Cortex-M3
                      4. 32 bit
                      5. 72 MHz
                      6. 256 KB
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      10+
                      kr 55,670
                      25+
                      kr 51,790
                      50+
                      kr 48,800
                      100+
                      kr 45,070
                      250+
                      kr 43,130
                      Min: 10 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      256KB
                      100Pins
                      LQFP
                      -
                      80I/O's
                      CAN, Ethernet, I2C, I2S, SPI, USART, USB
                      -
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103RET6TR
                      STMICROELECTRONICS STM32F103RET6TR
                      3129662RL

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F1 Series Microcontrollers
                      3. ARM Cortex-M3
                      4. 32 bit
                      5. 72 MHz
                      6. 512 KB
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      10+
                      kr 57,820
                      25+
                      kr 53,780
                      50+
                      kr 49,450
                      100+
                      kr 45,340
                      250+
                      kr 43,400
                      Min: 10 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      32bit
                      32 bit
                      72MHz
                      72MHz
                      512KB
                      64Pins
                      LQFP
                      LQFP
                      51I/O's
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103ZET6TR
                      STMICROELECTRONICS STM32F103ZET6TR
                      3129739RL

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F1 Series Microcontrollers
                      3. ARM Cortex-M3
                      4. 32 bit
                      5. 72 MHz
                      6. 512 KB
                      Each (Supplied on Cut Tape)
                      Genoprullet
                      Emballagemuligheder
                      10+
                      kr 52,810
                      25+
                      kr 52,290
                      50+
                      kr 51,840
                      100+
                      kr 51,320
                      Min: 10 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      32bit
                      32 bit
                      72MHz
                      72MHz
                      512KB
                      144Pins
                      LQFP
                      LQFP
                      112I/O's
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      64KB
                      21Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103ZET6TR
                      STMICROELECTRONICS STM32F103ZET6TR
                      3129739

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. STM32 Family STM32F1 Series Microcontrollers
                      3. ARM Cortex-M3
                      4. 32 bit
                      5. 72 MHz
                      6. 512 KB
                      Each (Supplied on Cut Tape)
                      Klippet bånd
                      1+
                      kr 57,000
                      10+
                      kr 52,810
                      25+
                      kr 52,290
                      50+
                      kr 51,840
                      100+
                      kr 51,320
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      512KB
                      144Pins
                      LQFP
                      -
                      112I/O's
                      CAN, I2C, I2S, SPI, UART, USART, USB
                      -
                      64KB
                      21Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F102R4T6A
                      STMICROELECTRONICS STM32F102R4T6A
                      2333155

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. USB Full Speed
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      Each
                      1+
                      kr 28,910
                      10+
                      kr 20,320
                      25+
                      kr 19,500
                      50+
                      kr 18,680
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      48MHz
                      -
                      16KB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      I2C, SPI, USART, USB
                      -
                      4KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F105VCT6
                      STMICROELECTRONICS STM32F105VCT6
                      1737137

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. USB OTG FS
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 50,670
                      10+
                      kr 41,040
                      25+
                      kr 39,030
                      50+
                      kr 37,830
                      100+
                      kr 36,710
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      256KB
                      100Pins
                      LQFP
                      -
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103T8U6
                      STMICROELECTRONICS STM32F103T8U6
                      1606329

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 43,210
                      10+
                      kr 33,210
                      25+
                      kr 30,670
                      50+
                      kr 27,540
                      100+
                      kr 25,300
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      64KB
                      36Pins
                      VFQFPN
                      -
                      26I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      20KB
                      10Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F100R8T6B
                      STMICROELECTRONICS STM32F100R8T6B
                      1838508

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Access Line
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 24 MHz
                      Each
                      1+
                      kr 43,850
                      10+
                      kr 33,470
                      25+
                      kr 30,850
                      50+
                      kr 29,060
                      100+
                      kr 27,270
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      24MHz
                      -
                      64KB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      I2C, SPI, USART
                      -
                      8KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103RET6
                      STMICROELECTRONICS STM32F103RET6
                      1624138

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 73,950
                      10+
                      kr 57,820
                      25+
                      kr 53,780
                      50+
                      kr 49,450
                      100+
                      kr 44,220
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      512KB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F100C4T6B
                      STMICROELECTRONICS STM32F100C4T6B
                      1838504

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Access Line
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 24 MHz
                      Each
                      1+
                      kr 18,510
                      10+
                      kr 15,000
                      25+
                      kr 14,400
                      50+
                      kr 13,810
                      100+
                      kr 13,660
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      24MHz
                      -
                      16KB
                      48Pins
                      LQFP
                      -
                      37I/O's
                      I2C, SPI, USART
                      -
                      4KB
                      10Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103RET7
                      STMICROELECTRONICS STM32F103RET7
                      2215218

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 62,900
                      10+
                      kr 49,300
                      25+
                      kr 45,870
                      50+
                      kr 42,210
                      100+
                      kr 40,260
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      512KB
                      64Pins
                      LQFP
                      -
                      51I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      64KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      105°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103VCT6
                      STMICROELECTRONICS STM32F103VCT6
                      1624139

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 38,020
                      10+
                      kr 37,350
                      25+
                      kr 35,860
                      50+
                      kr 34,360
                      100+
                      kr 33,320
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      256KB
                      100Pins
                      LQFP
                      -
                      80I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      48KB
                      16Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      85°C
                      Surface Mount
                      STM32
                      STM32F1
                      STM32F103C8T7
                      STMICROELECTRONICS STM32F103C8T7
                      1899017

                      Data Sheet

                      RoHS

                      STMICROELECTRONICS
                      1. ARM MCU
                      2. Motor Control
                      3. STM32 Family STM32F1 Series Microcontrollers
                      4. ARM Cortex-M3
                      5. 32 bit
                      6. 72 MHz
                      Each
                      1+
                      kr 59,030
                      10+
                      kr 41,940
                      25+
                      kr 40,070
                      50+
                      kr 38,060
                      100+
                      kr 33,060
                      Flere priser...
                      Min: 1 / Flere: 1
                      STM32 Family STM32F1 Series Microcontrollers
                      ARM Cortex-M3
                      -
                      32 bit
                      72MHz
                      -
                      64KB
                      48Pins
                      LQFP
                      -
                      37I/O's
                      CAN, I2C, SPI, USART, USB
                      -
                      20KB
                      10Channels
                      12Bit
                      2V
                      3.6V
                      -40°C
                      105°C
                      Surface Mount
                      STM32
                      STM32F1
                      SammenlignPris forAntal
                      1-25 af 191 varer
                      af 8 side(r)