MCX N Series ARM Microcontrollers:
4 produkter blev fundetMCX N Series - Highly integrated Arm® Cortex®-M33 MCUs
MCX N series of highly integrated Arm Cortex-M33 microcontrollers are designed for high performance and low power consumption. MCX N includes intelligent peripherals and on-chip accelerators providing multitasking capabilities and performance efficiency. Select MCX N families include NXP's eIQ® Neutron neural processing unit (NPU) for machine learning applications.
- Multi-Tasking & Performance Efficency
- On-Chip Accelerators
- Intelligent & Autonomous Peripherals
- Secure-by-Design
- Scalable Memory & Packages
Vis
Køber
Ingeniør
Producent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 67,050 10+ kr 52,360 25+ kr 48,630 50+ kr 47,360 100+ kr 46,090 Flere priser... | Min: 1 / Flere: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ kr 61,140 10+ kr 47,830 25+ kr 44,550 50+ kr 43,510 100+ kr 42,470 Flere priser... | Min: 1 / Flere: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ kr 90,100 10+ kr 66,010 25+ kr 61,460 50+ kr 61,380 100+ kr 56,240 Flere priser... | Min: 1 / Flere: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ kr 52,440 10+ kr 38,010 25+ kr 37,260 50+ kr 36,600 100+ kr 35,850 Flere priser... | Min: 1 / Flere: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x |