2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      MCX C Series ARM Microcontrollers:

                      18 produkter blev fundet

                      MCX C Series - Energy Efficient and Cost Effective MCUs

                      The MCX C series MCUs, powered by Arm® Cortex®-M0+ up to 48 MHz, are designed for energy efficiency and cost effectiveness, making them ideal for general-purpose applications. Featuring USB and segment LCD options, these MCUs cater to diverse needs. The MCX C Series extends the classical IPs within NXP MCUs, providing flexible and scalable memory and packages.

                      • USB FS 2.0 device without requiring an external crystal
                      • Segment LCD supporting up to 24x8 or 28x4 segments
                      • Embedded ROM with boot loader for flexible program upgrade
                      • 80-bit unique identification number per chip
                      • Advanced flash security
                      Factsheet
                      MCX C Series - Energy Efficient and Cost Effective MCUsNXP
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Product Range
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      No. of I/O's
                      Interfaces
                      RAM Memory Size
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      MCXC444VLH
                      NXP MCXC444VLH
                      4558000

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 256 KB
                      7. 64 Pins
                      Each
                      1+
                      kr 35,280
                      10+
                      kr 23,570
                      25+
                      kr 21,930
                      50+
                      kr 20,590
                      100+
                      kr 19,240
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      256KB
                      64Pins
                      LQFP
                      50I/O's
                      I2C, LPUART, SPI, UART, USB
                      32KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C44x
                      MCXC141VLH
                      NXP MCXC141VLH
                      4557687

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 32 KB
                      7. 64 Pins
                      Each
                      1+
                      kr 25,450
                      10+
                      kr 17,310
                      50+
                      kr 15,890
                      100+
                      kr 13,880
                      250+
                      kr 12,540
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      32KB
                      64Pins
                      LQFP
                      54I/O's
                      I2C, LPUART, SPI, UART
                      8KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C14x
                      MCXC141VFM
                      NXP MCXC141VFM
                      4557686

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 32 KB
                      7. 32 Pins
                      Each
                      1+
                      kr 24,310
                      10+
                      kr 15,960
                      50+
                      kr 14,840
                      100+
                      kr 12,900
                      250+
                      kr 12,080
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      32KB
                      32Pins
                      QFN
                      28I/O's
                      I2C, LPUART, SPI, UART
                      8KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C14x
                      MCXC244VFT
                      NXP MCXC244VFT
                      4557996

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 256 KB
                      7. 48 Pins
                      Each
                      1+
                      kr 31,940
                      10+
                      kr 21,270
                      25+
                      kr 19,630
                      50+
                      kr 18,360
                      100+
                      kr 17,090
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      256KB
                      48Pins
                      QFN
                      36I/O's
                      I2C, LPUART, SPI, UART, USB
                      32KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C24x
                      MCXC144VFM
                      NXP MCXC144VFM
                      4557689

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 256 KB
                      7. 32 Pins
                      Each
                      1+
                      kr 30,590
                      10+
                      kr 20,300
                      25+
                      kr 18,660
                      50+
                      kr 17,390
                      100+
                      kr 16,120
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      256KB
                      32Pins
                      QFN
                      28I/O's
                      I2C, LPUART, SPI, UART
                      32KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C14x
                      MCXC142VFM
                      NXP MCXC142VFM
                      4557989

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 64 KB
                      7. 32 Pins
                      Each
                      1+
                      kr 25,730
                      10+
                      kr 17,450
                      50+
                      kr 16,110
                      100+
                      kr 14,020
                      250+
                      kr 13,200
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      64KB
                      32Pins
                      QFN
                      28I/O's
                      I2C, LPUART, SPI, UART
                      16KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C14x
                      MCXC143VFT
                      NXP MCXC143VFT
                      4557688

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 128 KB
                      7. 48 Pins
                      Each
                      1+
                      kr 29,180
                      10+
                      kr 19,250
                      25+
                      kr 17,540
                      50+
                      kr 16,270
                      100+
                      kr 14,920
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      128KB
                      48Pins
                      QFN
                      40I/O's
                      I2C, LPUART, SPI, UART
                      16KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C14x
                      MCXC444VMP
                      NXP MCXC444VMP
                      4557999

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 256 KB
                      7. 64 Pins
                      Each
                      1+
                      kr 33,950
                      10+
                      kr 22,610
                      25+
                      kr 20,890
                      50+
                      kr 19,550
                      100+
                      kr 18,130
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      256KB
                      64Pins
                      BGA
                      50I/O's
                      I2C, LPUART, SPI, UART, USB
                      32KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C44x
                      MCXC041VFG
                      NXP MCXC041VFG
                      4557987

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 32 KB
                      7. 16 Pins
                      Each
                      1+
                      kr 16,560
                      10+
                      kr 10,670
                      50+
                      kr 9,550
                      100+
                      kr 7,910
                      250+
                      kr 7,410
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      32KB
                      16Pins
                      QFN
                      14I/O's
                      I2C, LPUART, SPI
                      2KB
                      12Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C04x
                      MCXC244VFM
                      NXP MCXC244VFM
                      4557995

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 256 KB
                      7. 32 Pins
                      Each
                      1+
                      kr 31,850
                      10+
                      kr 21,180
                      25+
                      kr 19,390
                      50+
                      kr 18,050
                      100+
                      kr 16,630
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      256KB
                      32Pins
                      QFN
                      23I/O's
                      I2C, LPUART, SPI, UART, USB
                      32KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C24x
                      MCXC143VFM
                      NXP MCXC143VFM
                      4557990

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 128 KB
                      7. 32 Pins
                      Each
                      1+
                      kr 28,420
                      10+
                      kr 18,800
                      25+
                      kr 17,080
                      50+
                      kr 15,810
                      100+
                      kr 14,540
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      128KB
                      32Pins
                      QFN
                      28I/O's
                      I2C, LPUART, SPI, UART
                      16KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C14x
                      MCXC443VLH
                      NXP MCXC443VLH
                      4557998

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 128 KB
                      7. 64 Pins
                      Each
                      1+
                      kr 30,590
                      10+
                      kr 20,300
                      25+
                      kr 18,660
                      50+
                      kr 17,310
                      100+
                      kr 15,970
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      128KB
                      64Pins
                      LQFP
                      50I/O's
                      I2C, LPUART, SPI, UART, USB
                      16KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C44x
                      MCXC242VLH
                      NXP MCXC242VLH
                      4557993

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 64 KB
                      7. 64 Pins
                      Each
                      1+
                      kr 27,450
                      10+
                      kr 18,120
                      25+
                      kr 16,480
                      50+
                      kr 15,290
                      100+
                      kr 14,020
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      64KB
                      64Pins
                      LQFP
                      51I/O's
                      I2C, LPUART, SPI, UART, USB
                      16KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C24x
                      MCXC041VFK
                      NXP MCXC041VFK
                      4557988

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 32 KB
                      7. 24 Pins
                      Each
                      1+
                      kr 20,450
                      10+
                      kr 13,280
                      50+
                      kr 12,010
                      100+
                      kr 10,150
                      250+
                      kr 9,630
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      32KB
                      24Pins
                      QFN
                      22I/O's
                      I2C, LPUART, SPI
                      2KB
                      12Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C04x
                      MCXC243VFT
                      NXP MCXC243VFT
                      4557690

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 128 KB
                      7. 48 Pins
                      Each
                      1+
                      kr 30,060
                      10+
                      kr 19,840
                      25+
                      kr 18,050
                      50+
                      kr 16,710
                      100+
                      kr 15,360
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      128KB
                      48Pins
                      QFN
                      36I/O's
                      I2C, LPUART, SPI, UART, USB
                      16KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C24x
                      MCXC144VFT
                      NXP MCXC144VFT
                      4557991

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 256 KB
                      7. 48 Pins
                      Each
                      1+
                      kr 31,790
                      10+
                      kr 21,120
                      25+
                      kr 19,330
                      50+
                      kr 17,980
                      100+
                      kr 16,640
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      256KB
                      48Pins
                      QFN
                      40I/O's
                      I2C, LPUART, SPI, UART
                      32KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C14x
                      MCXC443VMP
                      NXP MCXC443VMP
                      4557997

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 128 KB
                      7. 64 Pins
                      Each
                      1+
                      kr 30,580
                      10+
                      kr 20,290
                      25+
                      kr 18,650
                      50+
                      kr 17,380
                      100+
                      kr 16,040
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      128KB
                      64Pins
                      BGA
                      50I/O's
                      I2C, LPUART, SPI, UART, USB
                      16KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C44x
                      MCXC242VFM
                      NXP MCXC242VFM
                      4557994

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. ARM MCU
                      2. MCX C Series
                      3. ARM Cortex-M0+
                      4. 32 bit
                      5. 48 MHz
                      6. 64 KB
                      7. 32 Pins
                      Each
                      1+
                      kr 26,490
                      10+
                      kr 17,980
                      50+
                      kr 16,640
                      100+
                      kr 14,400
                      250+
                      kr 13,580
                      Flere priser...
                      Min: 1 / Flere: 1
                      MCX C Series
                      ARM Cortex-M0+
                      32 bit
                      48MHz
                      64KB
                      32Pins
                      QFN
                      24I/O's
                      I2C, LPUART, SPI, UART, USB
                      16KB
                      16Bit
                      1.71V
                      3.6V
                      -40°C
                      125°C
                      Surface Mount
                      MCX C
                      MCX C24x
                      SammenlignPris forAntal
                      1-18 af 18 varer
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark