369 Resultater fundet for "Power"
Find et stort udvalg af 8-bit Microcontrollers hos Farnell Danmark. Vi har et stort udvalg af 8-bit Microcontrollers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Microchip, Stmicroelectronics, NXP & Silicon Labs
Vis
Køber
Ingeniør
Producent
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 4,470 10+ kr 3,170 50+ kr 2,560 100+ kr 2,520 250+ kr 2,480 Flere priser... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ kr 96,920 25+ kr 88,930 100+ kr 87,590 250+ kr 85,870 | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ kr 5,090 10+ kr 4,940 50+ kr 4,800 100+ kr 4,650 250+ kr 4,510 Flere priser... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ kr 10,940 25+ kr 10,490 100+ kr 10,040 250+ kr 8,990 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | DIP | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ kr 53,150 25+ kr 48,830 100+ kr 46,820 250+ kr 44,810 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | QFN | 50I/O's | SPI | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ kr 60,590 25+ kr 55,600 100+ kr 53,520 250+ kr 51,360 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ kr 23,460 25+ kr 21,530 100+ kr 20,560 360+ kr 19,590 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | QFN | 34I/O's | I2C, SPI, UART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ kr 35,300 25+ kr 32,400 100+ kr 32,030 250+ kr 31,660 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ kr 21,720 25+ kr 21,280 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | - | ||||||
Each | 1+ kr 57,430 25+ kr 52,510 100+ kr 50,350 250+ kr 48,190 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ kr 39,670 25+ kr 36,400 100+ kr 32,970 250+ kr 32,300 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ kr 41,560 25+ kr 38,130 100+ kr 34,620 250+ kr 33,950 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ kr 8,570 25+ kr 7,900 100+ kr 7,370 250+ kr 6,830 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | 16MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ kr 53,260 25+ kr 48,840 100+ kr 44,270 250+ kr 43,370 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ kr 11,920 25+ kr 10,870 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ kr 38,360 25+ kr 37,610 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ kr 16,390 25+ kr 14,970 100+ kr 14,300 250+ kr 13,560 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ kr 60,000 25+ kr 54,990 100+ kr 49,820 250+ kr 48,840 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ kr 26,660 25+ kr 24,430 100+ kr 22,050 250+ kr 21,600 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 10MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ kr 13,190 25+ kr 12,070 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | 20MHz | 8KB | 20Pins | DIP | 16I/O's | I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny861 | - | ||||||
Each | 1+ kr 14,380 25+ kr 13,180 100+ kr 11,990 250+ kr 11,770 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ kr 59,510 25+ kr 54,520 100+ kr 52,960 250+ kr 51,320 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,830 25+ kr 2,580 100+ kr 2,450 4500+ kr 2,320 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | - | ||||||
Each | 1+ kr 16,390 25+ kr 16,090 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ kr 44,510 25+ kr 43,620 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 40Pins | DIP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega128 | - | ||||||