8-bit Microcontrollers:
8.371 produkter blev fundetFind et stort udvalg af 8-bit Microcontrollers hos Farnell Danmark. Vi har et stort udvalg af 8-bit Microcontrollers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Microchip, Silicon Labs, Nxp, Stmicroelectronics & Infineon
Vis
Køber
Ingeniør
Producent
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 24,130 25+ kr 21,810 100+ kr 19,950 250+ kr 19,570 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SSOP | - | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 11,800 25+ kr 10,830 100+ kr 9,860 250+ kr 9,640 | Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 8Pins | - | - | DIP | - | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ kr 14,040 25+ kr 13,740 100+ kr 13,450 250+ kr 13,220 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 5,580 10+ kr 5,390 50+ kr 5,210 100+ kr 5,020 250+ kr 4,920 Flere priser... | Min: 1 / Flere: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ kr 6,330 25+ kr 5,690 100+ kr 5,190 3000+ kr 4,770 | Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny104 Series Microcontrollers | AVR | - | - | - | - | 12MHz | - | 1KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 32Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | - | |||||
Each | 1+ kr 5,270 25+ kr 4,980 100+ kr 4,700 250+ kr 4,560 | Min: 1 / Flere: 1 | - | - | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ kr 12,250 25+ kr 12,030 100+ kr 11,730 250+ kr 11,500 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.75KB | - | 14Pins | - | - | SOIC | - | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Tube of 27 | 1+ kr 985,300 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ kr 29,660 25+ kr 26,740 100+ kr 25,920 250+ kr 25,400 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 128KB | - | 28Pins | - | - | SSOP | - | 22I/O's | I2C, SPI, USART | - | 3.7109KB | 10Channels | 10Bit, 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ kr 68,650 25+ kr 67,980 100+ kr 67,230 250+ kr 66,560 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 64Pins | - | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | - | 2KB | 12Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | - | |||||
Each | 1+ kr 46,910 25+ kr 43,030 100+ kr 38,990 2000+ kr 37,050 | Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | - | |||||
Each | 1+ kr 110,780 25+ kr 101,590 100+ kr 92,850 1000+ kr 90,990 | Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega256X Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 256KB | - | 64Pins | - | - | TQFP | - | 54I/O's | I2C, SPI, USART | - | 8KB | 8Channels | 10Bit | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | - | - | |||||
Each | 1+ kr 19,420 25+ kr 17,930 100+ kr 16,510 490+ kr 15,090 | Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328P | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 31,750 25+ kr 30,030 100+ kr 28,690 2000+ kr 26,370 | Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | - | |||||
Each (Supplied on Full Reel) Hel rulle | 3300+ kr 10,680 9900+ kr 10,460 | Min: 3300 / Flere: 3300 | - | - | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | QFN-EP | - | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | - | - | |||||
Each | 1+ kr 6,610 25+ kr 6,040 100+ kr 5,580 250+ kr 5,110 | Min: 1 / Flere: 1 | - | - | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 3.5KB | - | 8Pins | - | - | DIP | - | 6I/O's | EUSART | - | 256Byte | 4Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | - | |||||
Each | 1+ kr 44,150 25+ kr 43,250 100+ kr 42,360 | Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 128KB | - | 48Pins | - | - | QFN-EP | - | 32I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | - | |||||
Each | 1+ kr 7,040 25+ kr 7,030 100+ kr 6,750 490+ kr 6,460 | Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 24Pins | - | - | VQFN | - | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny817 | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 16,570 10+ kr 11,490 50+ kr 9,550 100+ kr 6,870 250+ kr 6,160 Flere priser... | Min: 1 / Flere: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 24Pins | - | - | QFN-EP | - | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | - | |||||
Each | 1+ kr 19,650 25+ kr 17,930 100+ kr 16,280 250+ kr 14,940 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 28KB | - | 64Pins | - | - | TQFP | - | 54I/O's | AUSART, EUSART, I2C, SPI | - | 1.5KB | 30Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | - | |||||
Each | 1+ kr 10,310 25+ kr 9,260 100+ kr 8,960 250+ kr 8,590 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 3.5KB | - | 14Pins | - | - | SOIC | - | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 21,440 25+ kr 20,840 100+ kr 20,320 250+ kr 19,720 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | - | 1.75KB | - | 18Pins | - | - | SOIC | - | 16I/O's | USART | - | 224Byte | - | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | - | |||||
Each | 1+ kr 58,270 25+ kr 55,880 100+ kr 53,490 250+ kr 48,560 | Min: 1 / Flere: 1 | - | - | 8051 Family AT89C51 Series Microcontrollers | 8051 | - | - | - | - | 40MHz | - | 16KB | - | 28Pins | - | - | SOIC | - | 20I/O's | CAN, UART | - | 256Byte | 8Channels | 10Bit | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | - | |||||
Each | 1+ kr 30,100 25+ kr 27,710 100+ kr 26,370 250+ kr 24,950 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 64Pins | - | - | QFN | - | 53I/O's | EUSART, I2C, SPI | - | 4KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 13,880 25+ kr 12,830 100+ kr 11,490 250+ kr 11,270 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | SSOP | - | 16I/O's | SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | - |