8-bit Microcontrollers:
8.388 produkter blev fundetPIC18 Family PIC18F K5x Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computional performance at an economical price- with the addition of high-endurance, flash program memory. On top of these features, the PIC18(L)F2X/45K50 family introduces design enhancements that make these microcontrollers a logical choice for many high- performance, power sencitive applications.
- 2 Analog Comparators
- FLASH: Upto 32KB, RAM: Upto 2048B, EEPROM: Upto 256B
- Interfaces: EUSART, I2C, MI2C / SPI Module (MSSP).
- Upto 25 Channel 10-Bit ADC
- Upto Upto 33 General Purpose Input Output Pins
- 2x 8-Bit Timers, 2x 16-Bit Timers
- 5-bit Digital to Analog Converter (DAC)
- Enhanced Capture Compare PWM (ECCP) Module with up to 4 outputs
- Charge Time Measurement Unit (CTMU) for measurement applications
- Applications: Sensor Applications, Battery Operated Applications, Life Support/Safety Applications
Vis
Køber
Ingeniør
Producent
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 17,010 25+ kr 15,590 100+ kr 14,020 490+ kr 13,870 | I alt:kr 17,01 Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | QFN | - | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ kr 45,010 25+ kr 44,120 | I alt:kr 45,01 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 40Pins | - | - | DIP | - | 33I/O's | I2C, SCI, SPI, USART | - | 192Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ kr 22,240 25+ kr 21,350 100+ kr 20,380 250+ kr 17,560 | I alt:kr 22,24 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 6,960 25+ kr 6,500 100+ kr 5,790 250+ kr 5,330 | I alt:kr 6,96 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.5KB | - | 14Pins | - | - | TSSOP | - | 12I/O's | - | - | 67Byte | 3Channels | 8Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | - | |||||
Each | 1+ kr 32,360 25+ kr 29,610 100+ kr 26,860 250+ kr 26,340 | I alt:kr 32,36 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | QFP | - | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ kr 90,020 25+ kr 89,950 100+ kr 89,870 250+ kr 89,800 | I alt:kr 90,02 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 128KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | - | |||||
Each | 1+ kr 3,850 10+ kr 2,740 50+ kr 2,680 100+ kr 2,610 250+ kr 2,540 Flere priser... | I alt:kr 3,85 Min: 1 / Flere: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ kr 18,970 25+ kr 18,150 100+ kr 17,330 250+ kr 15,550 | I alt:kr 18,97 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 23,730 25+ kr 23,290 | I alt:kr 23,73 Min: 1 / Flere: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | - | - | - | 24MHz | - | 8KB | - | 40Pins | - | - | DIP | - | 32I/O's | SPI, UART | - | 256Byte | - | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | - | |||||
Each | 1+ kr 10,710 25+ kr 9,820 100+ kr 9,520 250+ kr 9,230 | I alt:kr 10,71 Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 8Pins | - | - | DIP | - | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ kr 16,140 25+ kr 15,470 100+ kr 14,800 250+ kr 12,720 | I alt:kr 16,14 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 28,470 25+ kr 26,070 100+ kr 23,670 250+ kr 23,220 | I alt:kr 28,47 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | - | |||||
Each | 1+ kr 6,380 25+ kr 5,730 100+ kr 5,430 250+ kr 5,130 | I alt:kr 6,38 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 3.5KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | - | |||||
Each | 1+ kr 17,410 25+ kr 16,070 100+ kr 14,430 250+ kr 14,140 | I alt:kr 17,41 Min: 1 / Flere: 1 | - | - | 8051 Family AT89S8253 Series Microcontrollers | 8051 | - | - | - | - | 24MHz | - | 12KB | - | 44Pins | - | - | TQFP | - | 32I/O's | SPI, UART | - | 256Byte | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | - | - | |||||
Each | 1+ kr 25,340 25+ kr 23,240 100+ kr 20,910 250+ kr 20,460 | I alt:kr 25,34 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | - | 3.8KB | 28Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 16,740 25+ kr 16,440 100+ kr 16,220 250+ kr 16,140 | I alt:kr 16,74 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 17,780 25+ kr 16,960 | I alt:kr 17,78 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | DIP | - | 18I/O's | AUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 9,000 25+ kr 8,260 100+ kr 7,590 250+ kr 7,210 | I alt:kr 9,00 Min: 1 / Flere: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 7KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART, I2C, SPI | - | 256Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | - | |||||
Each | 1+ kr 8,570 25+ kr 7,900 100+ kr 7,370 250+ kr 6,830 | I alt:kr 8,57 Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 8KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,780 25+ kr 3,580 100+ kr 3,500 3000+ kr 3,410 | I alt:kr 3,78 Min: 1 / Flere: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | - | - | - | 4MHz | - | 384Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 16Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | - | |||||
Each | 1+ kr 15,470 25+ kr 15,250 100+ kr 15,030 250+ kr 14,730 | I alt:kr 15,47 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 24I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | - | |||||
Each | 1+ kr 11,230 25+ kr 10,420 100+ kr 9,370 250+ kr 8,930 | I alt:kr 11,23 Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 1KB | - | 8Pins | - | - | DIP | - | 6I/O's | SPI | - | 64Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | - | |||||
Each | 1+ kr 12,720 25+ kr 12,500 100+ kr 12,200 250+ kr 11,980 | I alt:kr 12,72 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 33,980 25+ kr 31,220 100+ kr 28,320 416+ kr 27,720 | I alt:kr 33,98 Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 32KB | - | 44Pins | - | - | VQFN | - | 26I/O's | I2C, SPI, USART, USB | - | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 2,830 25+ kr 2,570 100+ kr 2,250 4500+ kr 2,080 | I alt:kr 2,83 Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 1KB | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | - | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | - | |||||