8-bit Microcontrollers:
40 produkter blev fundetVis
Køber
Ingeniør
Producent
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 17,700 25+ kr 17,330 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | DIP | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 10,080 25+ kr 9,190 100+ kr 8,370 250+ kr 8,220 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 13,670 25+ kr 12,550 100+ kr 11,430 250+ kr 11,210 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 20,530 25+ kr 20,080 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 11,930 25+ kr 11,490 100+ kr 10,960 250+ kr 9,990 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SOIC | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 14,720 25+ kr 14,420 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 16,880 25+ kr 16,510 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 13,820 25+ kr 12,700 100+ kr 11,500 250+ kr 11,280 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 9,560 25+ kr 8,740 100+ kr 7,920 250+ kr 7,770 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 12,700 25+ kr 11,650 100+ kr 10,460 250+ kr 10,380 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 8,960 25+ kr 8,810 100+ kr 8,740 250+ kr 8,590 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 11,800 25+ kr 10,760 100+ kr 9,790 250+ kr 9,560 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 11,210 25+ kr 10,230 100+ kr 9,340 250+ kr 9,190 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | VQFN | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 11,670 25+ kr 10,690 100+ kr 9,650 250+ kr 9,420 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | VQFN | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 13,820 25+ kr 12,700 100+ kr 11,500 250+ kr 11,280 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 14,870 25+ kr 14,580 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 9,870 25+ kr 9,500 100+ kr 9,120 250+ kr 8,230 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 480+ kr 8,950 | Min: 480 / Flere: 480 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 12,100 25+ kr 11,130 100+ kr 10,080 250+ kr 9,860 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 480+ kr 9,700 | Min: 480 / Flere: 480 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 500+ kr 12,090 | Min: 500 / Flere: 500 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 44Pins | TQFP | 44I/O's | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 480+ kr 11,940 | Min: 480 / Flere: 480 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 1+ kr 12,250 25+ kr 11,280 100+ kr 10,230 250+ kr 10,010 | Min: 1 / Flere: 1 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 470+ kr 8,280 | Min: 470 / Flere: 470 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | |||||
Each | 300+ kr 15,000 | Min: 300 / Flere: 300 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 25I/O's | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18FxxQ43 |