8-bit Microcontrollers:
37 produkter blev fundetVis
Køber
Ingeniør
Producent
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 5,270 25+ kr 4,980 100+ kr 4,700 250+ kr 4,560 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 7,470 25+ kr 6,840 100+ kr 6,530 250+ kr 6,210 | Min: 1 / Flere: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 7,460 25+ kr 6,830 100+ kr 6,520 250+ kr 6,200 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 6,620 25+ kr 6,430 100+ kr 6,240 250+ kr 6,050 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 5,540 25+ kr 4,980 100+ kr 4,690 250+ kr 4,320 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 6,180 25+ kr 5,750 100+ kr 5,110 250+ kr 5,010 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 5,540 25+ kr 4,980 100+ kr 4,690 250+ kr 4,600 | Min: 1 / Flere: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 6,610 25+ kr 6,040 100+ kr 5,580 250+ kr 5,110 | Min: 1 / Flere: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 8,030 25+ kr 7,510 100+ kr 6,870 250+ kr 6,230 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 6,840 25+ kr 6,270 100+ kr 5,770 250+ kr 5,660 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 6,210 25+ kr 5,770 100+ kr 5,130 250+ kr 5,030 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | MSOP | 6I/O's | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 4,770 25+ kr 4,500 100+ kr 4,120 250+ kr 4,040 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 6,210 25+ kr 5,630 100+ kr 5,310 250+ kr 4,990 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 6,030 25+ kr 5,530 100+ kr 4,970 250+ kr 4,910 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 4,830 25+ kr 4,590 100+ kr 4,540 250+ kr 4,490 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | MSOP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 5,060 25+ kr 4,710 100+ kr 4,140 250+ kr 4,060 | Min: 1 / Flere: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | 6I/O's | RS232, USB | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 6,200 25+ kr 5,770 100+ kr 5,560 250+ kr 5,340 | Min: 1 / Flere: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each | 1+ kr 5,670 25+ kr 5,390 100+ kr 4,960 250+ kr 4,890 | Min: 1 / Flere: 1 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 5,750 25+ kr 5,580 100+ kr 5,410 3300+ kr 5,240 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 5,580 25+ kr 5,000 100+ kr 4,720 250+ kr 4,620 | Min: 1 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | SOIC | 6I/O's | EUSART | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,410 3300+ kr 5,240 | Min: 100 / Flere: 1 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1100+ kr 4,480 | Min: 1100 / Flere: 1100 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | MSOP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 6,170 25+ kr 5,750 100+ kr 5,110 250+ kr 5,010 | Min: 1 / Flere: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | MSOP | 6I/O's | USB | 64Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | |||||
Each | 720+ kr 6,450 | Min: 720 / Flere: 720 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 5I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC12 | PIC12LF15xx | - | |||||
Each | 1+ kr 6,810 25+ kr 6,250 100+ kr 5,750 250+ kr 5,640 | Min: 1 / Flere: 1 | PIC12 Family PIC12LF15xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | MSOP | 6I/O's | USB | 64Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF15xx | - |