32-bit Microcontrollers:
2.743 produkter blev fundetFind et stort udvalg af 32-bit Microcontrollers hos Farnell Danmark. Vi har et stort udvalg af 32-bit Microcontrollers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
Vis
Køber
Ingeniør
Producent
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 299,700 5+ kr 275,720 10+ kr 232,770 25+ kr 219,840 50+ kr 207,440 | Min: 1 / Flere: 1 | TPS-1 Family Microcontrollers | - | 32 bit | - | 100MHz | - | - | 196Pins | FPBGA | 48I/O's | - | Ethernet, I2C, SPI, UART | - | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | |||||
Each | 1+ kr 70,670 25+ kr 64,840 100+ kr 60,880 250+ kr 56,920 | Min: 1 / Flere: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | I2C, I2S, SPI, UART, USB | - | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ kr 91,060 25+ kr 79,110 100+ kr 75,820 250+ kr 72,460 | Min: 1 / Flere: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ kr 51,390 25+ kr 46,910 100+ kr 42,730 250+ kr 39,290 | Min: 1 / Flere: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 50MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ kr 92,550 25+ kr 84,860 100+ kr 76,790 250+ kr 75,220 | Min: 1 / Flere: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | ENET, I2C, SPI, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ kr 351,770 5+ kr 316,580 10+ kr 280,730 25+ kr 269,070 | Min: 1 / Flere: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 264MHz | - | 4MB | 416Pins | MAPBGA | 293I/O's | - | CAN, DSPI, ESCI | - | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ kr 63,060 25+ kr 57,830 100+ kr 57,380 250+ kr 56,860 | Min: 1 / Flere: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX3xx | - | |||||
Each | 1+ kr 34,660 10+ kr 26,520 25+ kr 24,500 | Min: 1 / Flere: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | - | - | 32KB | 88Pins | QFN | - | - | I2C | - | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ kr 74,920 10+ kr 58,940 25+ kr 54,910 50+ kr 51,100 100+ kr 51,020 | Min: 1 / Flere: 1 | RX Family RX200 Series RX23E-A Group Microcontrollers | - | 32 bit | - | 32MHz | - | 128KB | 48Pins | LFQFP | 20I/O's | - | CAN, I2C, SPI, UART | - | 16KB | 6Channels | 24Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 321,990 5+ kr 294,830 10+ kr 264,680 25+ kr 251,770 50+ kr 245,880 | Min: 1 / Flere: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 6MB | 292Pins | FPBGA | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 147,230 10+ kr 118,280 25+ kr 111,110 50+ kr 107,160 100+ kr 103,130 | Min: 1 / Flere: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 144Pins | LQFP | 88I/O's | - | CAN, Ethernet, I2C, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ kr 74,700 10+ kr 63,270 25+ kr 56,550 50+ kr 50,570 100+ kr 50,500 Flere priser... | Min: 1 / Flere: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 100Pins | LQFP | 65I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ kr 85,310 25+ kr 78,880 100+ kr 72,460 | Min: 1 / Flere: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 264,680 25+ kr 251,770 50+ kr 245,880 | Min: 10 / Flere: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 292Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each | 1+ kr 54,010 10+ kr 42,130 25+ kr 39,140 50+ kr 36,010 100+ kr 35,630 Flere priser... | Min: 1 / Flere: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 80MHz | - | 1MB | 64Pins | eTQFP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Hel rulle | 800+ kr 71,120 | Min: 800 / Flere: 800 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 256KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 118,280 25+ kr 111,110 50+ kr 107,160 100+ kr 103,130 | Min: 10 / Flere: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 788,750 5+ kr 725,620 10+ kr 609,810 25+ kr 580,930 | Min: 1 / Flere: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 8MB | 292Pins | TQFP | 169I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 2.7MB | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ kr 95,140 25+ kr 86,560 100+ kr 78,280 1000+ kr 77,460 | Min: 1 / Flere: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 256KB | 100Pins | TQFP | 81I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 36,940 10+ kr 32,010 25+ kr 30,220 50+ kr 29,100 100+ kr 27,910 Flere priser... | Min: 1 / Flere: 1 | - | - | 32 bit | - | 32MHz | - | 512KB | 40Pins | HVQFN | 20I/O's | - | I2C, SPI, UART | - | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 106,450 10+ kr 84,860 25+ kr 79,630 50+ kr 79,560 100+ kr 73,280 | Min: 1 / Flere: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 195,430 5+ kr 175,880 10+ kr 141,930 25+ kr 133,420 50+ kr 130,740 | Min: 1 / Flere: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 517,730 5+ kr 465,940 10+ kr 387,060 25+ kr 367,290 | Min: 1 / Flere: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 8MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ kr 47,060 25+ kr 43,030 100+ kr 39,140 250+ kr 36,010 | Min: 1 / Flere: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 217,150 5+ kr 195,430 10+ kr 161,850 25+ kr 152,750 50+ kr 149,690 | Min: 1 / Flere: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | TQFP | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - |