2.669 Resultater fundet for "microcontrollers"
Find et stort udvalg af 32-bit Microcontrollers hos Farnell Danmark. Vi har et stort udvalg af 32-bit Microcontrollers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Microchip, Renesas, NXP, Infineon & Stmicroelectronics
Vis
Køber
Ingeniør
Producent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 76,570 25+ kr 70,090 100+ kr 63,380 250+ kr 62,120 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ kr 82,590 25+ kr 75,580 100+ kr 72,070 250+ kr 68,490 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ kr 86,520 25+ kr 79,310 100+ kr 71,790 250+ kr 69,190 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ kr 38,020 25+ kr 34,820 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 28Pins | QFN | 17I/O's | I2C, I2S, SPI, UART | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX2xx | - | ||||||
Each | 1+ kr 20,380 25+ kr 18,500 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 64KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ kr 26,130 10+ kr 17,290 25+ kr 17,070 50+ kr 16,250 100+ kr 15,420 Flere priser... | RX Family RX100 Series RX130 Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 48Pins | LFQFP | 38I/O's | I2C, SPI, UART | 10KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 358,040 5+ kr 322,210 10+ kr 264,640 25+ kr 250,340 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ kr 14,000 25+ kr 13,700 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MM | - | ||||||
Each | 1+ kr 415,090 5+ kr 381,200 10+ kr 342,990 25+ kr 326,980 | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ kr 19,920 25+ kr 17,970 100+ kr 16,400 250+ kr 16,100 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+ kr 40,130 25+ kr 39,230 100+ kr 38,330 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ kr 257,180 5+ kr 243,700 10+ kr 230,150 25+ kr 226,180 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ kr 92,720 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ kr 40,350 10+ kr 32,640 25+ kr 31,220 50+ kr 30,550 100+ kr 29,950 Flere priser... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 114,910 10+ kr 91,820 25+ kr 86,050 50+ kr 84,330 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ kr 35,410 25+ kr 34,670 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ kr 86,670 25+ kr 79,460 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 1+ kr 42,800 25+ kr 42,730 100+ kr 42,650 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 48I/O's | I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 114,010 10+ kr 90,620 25+ kr 84,770 50+ kr 78,030 100+ kr 72,110 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 195,990 5+ kr 176,390 10+ kr 142,710 25+ kr 134,290 50+ kr 131,610 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 103,740 10+ kr 82,530 25+ kr 77,280 50+ kr 74,430 100+ kr 71,510 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ kr 545,200 5+ kr 497,360 10+ kr 449,440 25+ kr 401,600 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||
Each | 1+ kr 23,810 10+ kr 15,800 25+ kr 14,750 50+ kr 14,450 | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 41,700 10+ kr 32,420 25+ kr 31,000 50+ kr 29,720 100+ kr 28,380 Flere priser... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ kr 77,300 25+ kr 74,470 100+ kr 71,570 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||