2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers

                      S32R Family S32Rxx Series Microcontrollers 32-bit Microcontrollers:

                      4 produkter blev fundet
                      Find et stort udvalg af S32R Family S32Rxx Series Microcontrollers 32-bit Microcontrollers hos Farnell Danmark. Vi lagerfører et bredt udvalg af 32-bit Microcontrollers, såsom PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers fra verdens førende producenter, herunder: Nxp.
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Product Range
                      Device Core
                      Data Bus Width
                      Operating Frequency Max
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      Interfaces
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      IC Mounting
                      MCU Family
                      MCU Series
                      Qualification
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      FS32R274KSK2MMM
                      NXP FS32R274KSK2MMM
                      2931343

                      Data Sheet

                      RoHS

                      NXP
                      1. Microcontroller Application Specific
                      2. S32R Family S32Rxx Series
                      3. 1.5MB RAM
                      4. MAPBGA-257
                      Each
                      1+
                      kr 247,330
                      5+
                      kr 242,400
                      10+
                      kr 237,470
                      25+
                      kr 232,470
                      Min: 1 / Flere: 1
                      S32R Family S32Rxx Series Microcontrollers
                      Power Architecture
                      32 bit
                      240MHz
                      2MB
                      257Pins
                      MAPBGA
                      CAN, Ethernet, I2C, LIN, SPI
                      1.5MB
                      16Channels
                      12Bit
                      1.19V
                      1.31V
                      -40°C
                      125°C
                      Surface Mount
                      S32R
                      S32Rxx
                      AEC-Q100
                      FS32R372SEK0MMMT
                      NXP FS32R372SEK0MMMT
                      2931346

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. Microcontroller Application Specific
                      2. S32R Family S32Rxx Series
                      3. 1MB RAM
                      4. MAPBGA-257
                      Each
                      1+
                      kr 352,630
                      5+
                      kr 322,270
                      10+
                      kr 291,020
                      25+
                      kr 283,720
                      Min: 1 / Flere: 1
                      S32R Family S32Rxx Series Microcontrollers
                      Power Architecture
                      32 bit
                      240MHz
                      1.3MB
                      257Pins
                      MAPBGA
                      CAN, I2C, LIN, SPI
                      1MB
                      16Channels
                      12Bit
                      1.19V
                      1.31V
                      -40°C
                      125°C
                      Surface Mount
                      S32R
                      S32Rxx
                      -
                      FS32R372SDK0MMMT
                      NXP FS32R372SDK0MMMT
                      2931345

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. Microcontroller Application Specific
                      2. S32R Family S32Rxx Series
                      3. 1MB RAM
                      4. MAPBGA-257
                      Each
                      1+
                      kr 302,390
                      5+
                      kr 275,420
                      10+
                      kr 248,460
                      25+
                      kr 235,010
                      Min: 1 / Flere: 1
                      S32R Family S32Rxx Series Microcontrollers
                      Power Architecture
                      32 bit
                      240MHz
                      1.3MB
                      257Pins
                      MAPBGA
                      CAN, I2C, LIN, SPI
                      1MB
                      16Channels
                      12Bit
                      1.19V
                      1.31V
                      -40°C
                      125°C
                      Surface Mount
                      S32R
                      S32Rxx
                      -
                      FS32R274KCK2MMM
                      NXP FS32R274KCK2MMM
                      2931344

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. Microcontroller Application Specific
                      2. S32R Family S32Rxx Series
                      3. 1.5MB RAM
                      4. MAPBGA-257
                      Each
                      1+
                      kr 311,110
                      5+
                      kr 290,400
                      10+
                      kr 269,700
                      25+
                      kr 262,820
                      Min: 1 / Flere: 1
                      S32R Family S32Rxx Series Microcontrollers
                      Power Architecture
                      32 bit
                      240MHz
                      2MB
                      257Pins
                      MAPBGA
                      CAN, Ethernet, I2C, LIN, SPI
                      1.5MB
                      16Channels
                      12Bit
                      1.19V
                      1.31V
                      -40°C
                      125°C
                      Surface Mount
                      S32R
                      S32Rxx
                      -
                      SammenlignPris forAntal
                      1-4 af 4 varer