32-bit Microcontrollers:
2.673 produkter blev fundetVis
Køber
Ingeniør
Producent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Hel rulle | 2200+ kr 39,950 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 121Pins | TFBGA | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 2200+ kr 90,770 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | TFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 119+ kr 66,040 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 512KB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Hel rulle | 700+ kr 145,490 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 176+ kr 103,140 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MZ DA | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Hel rulle | 1600+ kr 19,410 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 32KB | 44Pins | QFN | 33I/O's | I2C, I2S, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 180+ kr 39,350 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 64KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 160+ kr 40,480 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Hel rulle | 3300+ kr 13,420 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 40Pins | UQFN | 27I/O's | I2S, LIN, SPI, UART | 16KB | 15Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1600+ kr 29,310 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 28Pins | SOIC | 19I/O's | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 3300+ kr 56,520 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | VFQFN | 51I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 273+ kr 15,220 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 28Pins | UQFN | 21I/O's | I2S, LIN, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1600+ kr 29,010 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 28Pins | QFN | 19I/O's | I2C, I2S, SPI, UART, USB | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1600+ kr 20,090 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 50MHz | 64KB | 28Pins | SOIC | 19I/O's | I2C, I2S, SPI, UART, USB | 16KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1200+ kr 51,790 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 260+ kr 65,360 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 100Pins | TFBGA | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 2100+ kr 17,760 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 32KB | 28Pins | SSOP | 19I/O's | I2C, I2S, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1200+ kr 39,880 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | AEC-Q100 | ||||||
Each | 168+ kr 58,470 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 128KB | 144Pins | FFBGA | 109I/O's | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 11,240 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 36Pins | SQFN | 29I/O's | I2S, LIN, SPI, UART | 8KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 160+ kr 28,710 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 64Pins | VFQFN | 49I/O's | I2C, I2S, SPI, UART, USB | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1200+ kr 26,760 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 32KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 2200+ kr 39,050 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 121Pins | TFBGA | 83I/O's | Ethernet, I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 176+ kr 114,990 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 45Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1000+ kr 116,780 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 288Pins | LFBGA | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||