0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

32-bit Microcontrollers :

2.695 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2775019

RoHS

Date/Lot Code

Each
1+kr 32,960
25+kr 32,290
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
40MHz
256KB
28Pins
DIP
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
3583981

RoHS

Date/Lot Code

Each
1+kr 69,240
25+kr 63,570
100+kr 60,590
250+kr 57,540
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3583980

RoHS

Date/Lot Code

Each
1+kr 63,800
25+kr 62,750
100+kr 61,630
250+kr 60,590
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
100Pins
TQFP
78I/O's
I2C, I2S, SPI, UART, USB
256KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
3582481

RoHS

Date/Lot Code

Each
1+kr 65,290
25+kr 64,020
100+kr 62,680
250+kr 61,410
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
1715453

RoHS

Date/Lot Code

Each
1+kr 59,020
25+kr 53,570
100+kr 48,650
250+kr 47,680
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
256KB
64Pins
TQFP
44I/O's
I2C, SPI, SSC, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
2097774

RoHS

Date/Lot Code

Each
1+kr 31,110
25+kr 30,520
100+kr 29,850
250+kr 29,250
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SSOP
19I/O's
I2C, LIN, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1698075

RoHS

Date/Lot Code

Each
1+kr 230,260
5+kr 210,640
10+kr 190,940
25+kr 181,170
50+kr 177,510
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2345685

RoHS

Date/Lot Code

Each
1+kr 29,620
25+kr 29,030
100+kr 28,430
250+kr 27,830
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778962

RoHS

Date/Lot Code

Each
1+kr 71,450
25+kr 70,030
100+kr 68,610
250+kr 67,190
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778960

RoHS

Date/Lot Code

Each
1+kr 75,730
25+kr 74,240
100+kr 72,680
250+kr 71,180
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097777

RoHS

Date/Lot Code

Each
1+kr 24,210
25+kr 23,760
100+kr 23,240
250+kr 22,790
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
64KB
44Pins
TQFP
34I/O's
I2C, SPI, UART
16KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097775

RoHS

Date/Lot Code

Each
1+kr 33,860
25+kr 33,190
100+kr 32,510
250+kr 32,360
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, LIN, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778958

RoHS

Date/Lot Code

Each
1+kr 65,770
25+kr 64,430
100+kr 63,160
250+kr 61,810
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778489

RoHS

Date/Lot Code

Each
1+kr 84,530
25+kr 82,660
100+kr 80,720
250+kr 78,850
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
ENET, I2C, SPI, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1579886

RoHS

Each
1+kr 701,770
5+kr 631,570
10+kr 529,610
25+kr 488,690
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2345686

RoHS

Date/Lot Code

Each
1+kr 47,230
25+kr 46,410
100+kr 45,660
250+kr 44,840
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2317937

RoHS

Date/Lot Code

Each
1+kr 86,850
25+kr 85,140
100+kr 83,350
250+kr 81,630
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
AEC-Q100
2496730

RoHS

Date/Lot Code

Each
1+kr 102,520
25+kr 100,510
100+kr 98,420
250+kr 96,400
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
TQFP
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2449077

RoHS

Date/Lot Code

Each
1+kr 30,910
25+kr 30,310
100+kr 29,640
250+kr 29,050
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
28Pins
WSOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496735

RoHS

Date/Lot Code

Each
1+kr 118,940
25+kr 116,550
100+kr 114,160
250+kr 111,770
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2449081

RoHS

Date/Lot Code

Each
1+kr 38,430
25+kr 37,680
100+kr 36,860
250+kr 36,110
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
50MHz
256KB
44Pins
TQFP
34I/O's
I2C, I2S, SPI, UART, USB
64KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2454666

RoHS

Each
1+kr 46,410
25+kr 44,100
100+kr 42,530
250+kr 39,020
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2496731

RoHS

Date/Lot Code

Each
1+kr 108,300
25+kr 106,130
100+kr 103,970
250+kr 101,800
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2768698

RoHS

Date/Lot Code

Each
1+kr 17,830
25+kr 17,460
100+kr 17,090
250+kr 16,790
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
256KB
28Pins
SSOP
21I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
2835933

RoHS

Date/Lot Code

Each
1+kr 118,940
25+kr 116,550
100+kr 114,160
250+kr 111,770
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
252MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
76-100 af 2695 varer
af 108 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON