16-bit Microcontrollers:
2.151 produkter blev fundetFind et stort udvalg af 16-bit Microcontrollers hos Farnell Danmark. Vi har et stort udvalg af 16-bit Microcontrollers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Microchip, Renesas, Nxp, Texas Instruments & Infineon
Vis
Køber
Ingeniør
Producent
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 333,840 5+ kr 317,180 10+ kr 271,840 25+ kr 253,680 50+ kr 253,390 | Min: 1 / Flere: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | - | - | 16MHz | - | 1MB | 132Pins | QFP | - | 26I/O's | QSPI, SCI | - | 1KB | 8Channels | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | |||||
3008398 RoHS | Each | 1+ kr 73,130 10+ kr 73,060 25+ kr 72,980 50+ kr 72,910 100+ kr 72,830 | Min: 1 / Flere: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 120KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
3008419 RoHS | Each | 1+ kr 97,010 10+ kr 95,670 25+ kr 94,400 50+ kr 93,050 100+ kr 91,710 | Min: 1 / Flere: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART, USB | - | 66KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
3008421 RoHS | Each | 1+ kr 111,010 5+ kr 108,910 10+ kr 106,750 | Min: 1 / Flere: 1 | MSP430 Family MSP430F6x Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART | - | 64KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F6x | MSP430 | - | ||||
Each | 1+ kr 27,610 25+ kr 25,220 100+ kr 24,180 250+ kr 23,130 | Min: 1 / Flere: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 64Pins | TQFP | - | 54I/O's | I2C, I2S, LIN, SPI, UART | - | 32KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ kr 36,270 25+ kr 33,130 100+ kr 31,640 250+ kr 30,070 | Min: 1 / Flere: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 80Pins | TQFP | - | 69I/O's | I2C, SPI, UART, USB | - | 8KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ kr 45,190 25+ kr 44,150 100+ kr 42,210 250+ kr 40,190 | Min: 1 / Flere: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 84I/O's | I2C, SPI, UART, USB | - | 16KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123221 RoHS | Each | 1+ kr 77,610 10+ kr 60,730 25+ kr 56,550 | Min: 1 / Flere: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 16KB | 100Pins | LQFP | - | 48I/O's | SPI, UART | - | 512Byte | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
3123223 RoHS | Each | 1+ kr 78,210 10+ kr 78,140 25+ kr 78,060 50+ kr 77,990 | Min: 1 / Flere: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 60KB | 100Pins | QFP | - | 48I/O's | SPI, UART | - | 2KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
Each | 1+ kr 24,480 25+ kr 22,540 | Min: 1 / Flere: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 28Pins | SSOP | - | 24I/O's | I2C, SPI, UART | - | 2KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
3123179 RoHS | Each | 1+ kr 26,070 10+ kr 19,720 25+ kr 18,080 50+ kr 16,660 100+ kr 16,360 | Min: 1 / Flere: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 2KB | 14Pins | DIP | - | 10I/O's | I2C, SPI | - | 128Byte | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Through Hole | MSP430F2x | MSP430 | - | ||||
Each | 1+ kr 36,750 25+ kr 33,690 100+ kr 30,550 250+ kr 29,960 | Min: 1 / Flere: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TFBGA | - | 85I/O's | I2C, LIN, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ kr 32,950 10+ kr 31,830 25+ kr 30,790 50+ kr 29,680 100+ kr 29,080 Flere priser... | Min: 1 / Flere: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, LIN, UART | - | 2.5KB | 12Channels | - | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
Each (Supplied on Full Reel) Hel rulle | 1200+ kr 21,070 | Min: 1200 / Flere: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 86I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ kr 53,260 25+ kr 44,450 100+ kr 44,370 250+ kr 44,300 | Min: 1 / Flere: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 64Pins | QFN | - | 52I/O's | I2C, SPI, UART, USB | - | 96KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ kr 35,670 25+ kr 34,700 100+ kr 33,800 250+ kr 32,830 | Min: 1 / Flere: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 512KB | 64Pins | QFN | - | 53I/O's | I2C, SPI, UART | - | 48KB | 16Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ kr 38,020 25+ kr 34,810 100+ kr 31,600 250+ kr 31,000 | Min: 1 / Flere: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 1MB | 100Pins | TFBGA | - | 85I/O's | I2C, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123288 RoHS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 26,420 10+ kr 25,820 25+ kr 25,220 50+ kr 24,700 100+ kr 24,100 Flere priser... | Min: 1 / Flere: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 56KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 4KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ kr 58,280 10+ kr 57,910 25+ kr 57,610 50+ kr 57,230 100+ kr 56,940 Flere priser... | Min: 1 / Flere: 1 | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 64KB | 52Pins | LQFP | - | 41I/O's | I2C, CSI, UART | - | 3KB | 12Channels | - | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ kr 14,270 10+ kr 13,970 25+ kr 13,670 50+ kr 13,450 100+ kr 13,150 | Min: 1 / Flere: 1 | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16 bit | - | - | 32MHz | - | 256KB | 48Pins | HWQFN | - | 32I/O's | I2C, UART | - | 20KB | 8Channels | - | 10Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Full Reel) Hel rulle | 1200+ kr 22,190 | Min: 1200 / Flere: 1200 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 85I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
3123288RL RoHS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 24,100 250+ kr 23,510 500+ kr 22,910 | Min: 100 / Flere: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | - | 16MHz | 16MHz | 56KB | 40Pins | VQFN | VQFN | 32I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 21,860 10+ kr 17,010 25+ kr 15,970 50+ kr 14,780 100+ kr 14,100 Flere priser... | Min: 1 / Flere: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 30Pins | SSOP | - | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 1+ kr 21,860 10+ kr 17,010 25+ kr 15,970 50+ kr 14,780 100+ kr 14,100 Flere priser... | Min: 1 / Flere: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 30Pins | SSOP | - | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
2113748 RoHS | Each | 1+ kr 20,150 10+ kr 13,210 50+ kr 12,460 100+ kr 11,720 250+ kr 11,190 Flere priser... | Min: 1 / Flere: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 16KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - |