0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

16-bit Microcontrollers :

2.100 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2517661

RoHS

Date/Lot Code

Each
1+kr 37,190
25+kr 36,520
100+kr 35,920
250+kr 35,250
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2425147

RoHS

Date/Lot Code

Each
1+kr 39,700
25+kr 36,410
100+kr 32,910
250+kr 32,230
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega128
AVR
-
2432749

RoHS

Date/Lot Code

Each
1+kr 30,970
25+kr 30,370
100+kr 29,700
250+kr 29,100
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3131918

RoHS

Date/Lot Code

Each
1+kr 25,590
25+kr 25,070
100+kr 24,550
250+kr 24,030
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3052691

RoHS

Date/Lot Code

Each
1+kr 10,820
25+kr 10,600
100+kr 10,370
250+kr 10,150
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
22I/O's
I2C, I2S, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3213801

RoHS

Date/Lot Code

Each
1+kr 68,240
10+kr 59,640
25+kr 49,480
50+kr 44,320
100+kr 40,960
Flere priser...
78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers
78K0R
16 bit
20MHz
64KB
48Pins
TFQFP
41I/O's
I2C, LIN, UART
3KB
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
78K0R/Kx
78K
-
3677957

RoHS

Date/Lot Code

Each
1+kr 11,770
25+kr 11,470
100+kr 11,100
250+kr 10,800
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3702703

RoHS

Date/Lot Code

Each
1+kr 13,430
25+kr 13,130
100+kr 12,910
250+kr 12,610
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
20I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3380523

RoHS

Date/Lot Code

Each
1+kr 41,930
25+kr 41,110
100+kr 40,290
250+kr 39,400
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3499463

RoHS

Date/Lot Code

Each
1+kr 25,150
25+kr 24,620
100+kr 24,180
250+kr 23,650
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
TQFP
54I/O's
I2C, I2S, LIN, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
1707633

RoHS

Date/Lot Code

Each
1+kr 18,920
25+kr 18,700
100+kr 18,550
250+kr 18,320
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1691525

RoHS

Date/Lot Code

Each
1+kr 491,890
5+kr 448,770
10+kr 405,640
25+kr 384,080
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
512KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
125°C
Surface Mount
S12D
HCS12
-
1691518

RoHS

Date/Lot Code

Each
1+kr 415,980
5+kr 377,850
10+kr 339,720
25+kr 320,700
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
128KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
8KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
1576867

RoHS

Date/Lot Code

Each
1+kr 57,230
25+kr 56,110
100+kr 54,920
250+kr 53,800
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2045303

RoHS

Date/Lot Code

Each
1+kr 23,950
25+kr 23,500
100+kr 22,980
250+kr 22,530
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1659666

RoHS

Date/Lot Code

Each
1+kr 310,470
5+kr 282,420
10+kr 254,360
25+kr 239,370
50+kr 234,590
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1823288

RoHS

Date/Lot Code

Each
1+kr 56,110
25+kr 54,990
100+kr 53,870
250+kr 52,750
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
24KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
2212153

RoHS

Date/Lot Code

Each
1+kr 31,990
25+kr 31,460
100+kr 30,860
250+kr 30,340
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
1898815

RoHS

Date/Lot Code

Each
1+kr 26,680
25+kr 26,160
100+kr 25,560
250+kr 25,040
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1740232

RoHS

Date/Lot Code

Each
1+kr 12,010
25+kr 11,710
100+kr 11,340
250+kr 11,040
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
TSSOP
12I/O's
I2C, SPI, UART
512Byte
7Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1576865

RoHS

Date/Lot Code

Each
1+kr 49,700
25+kr 48,730
100+kr 47,690
250+kr 46,710
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315606

RoHS

Date/Lot Code

Each
1+kr 224,900
5+kr 198,510
10+kr 172,130
25+kr 161,670
50+kr 158,450
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
32KB
8Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
2315912

RoHS

Date/Lot Code

Each
1+kr 21,340
25+kr 19,620
100+kr 17,670
250+kr 17,290
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1778477

RoHS

Date/Lot Code

Each
1+kr 31,840
25+kr 31,170
100+kr 30,570
250+kr 29,900
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2674179

RoHS

Each
1+kr 12,830
25+kr 11,710
100+kr 11,570
250+kr 11,340
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
UQFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
126-150 af 2100 varer
af 84 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON