16-bit Microcontrollers:
2.095 produkter blev fundetVis
Køber
Ingeniør
Producent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 176+ kr 25,040 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 20Pins | DIP | 17I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC24FV KA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 2200+ kr 32,910 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TFBGA | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 488+ kr 9,520 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 48Pins | UQFN | 40I/O's | I2C, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 165+ kr 25,930 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SPDIP | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC24F KA | PIC24 | - | ||||||
Each | 250+ kr 20,690 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Hel rulle | 3300+ kr 53,370 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Hel rulle | 1200+ kr 29,460 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, LIN, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 420+ kr 115,070 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 12KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | AEC-Q100 | ||||||
Each | 1+ kr 141,440 10+ kr 113,140 25+ kr 105,990 50+ kr 102,860 100+ kr 99,730 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ kr 116,790 10+ kr 94,370 25+ kr 90,500 50+ kr 85,130 100+ kr 79,700 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | ||||||
Each | 180+ kr 42,350 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 83I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | AEC-Q100 | ||||||
Each | 1+ kr 136,900 10+ kr 120,070 25+ kr 115,900 50+ kr 113,590 100+ kr 111,280 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | AEC-Q100 | ||||||
Each | 1+ kr 46,670 25+ kr 42,700 100+ kr 40,680 250+ kr 38,650 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 238+ kr 27,960 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 80Pins | TQFP | 69I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ kr 30,490 25+ kr 27,940 100+ kr 25,250 250+ kr 24,720 | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | AEC-Q100 | ||||||
Each | 1+ kr 92,660 10+ kr 76,790 25+ kr 73,290 50+ kr 70,090 100+ kr 66,890 Flere priser... | S12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | S12X | AEC-Q100 | ||||||
Each | 1+ kr 43,600 25+ kr 40,150 100+ kr 38,580 250+ kr 38,130 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ kr 24,500 25+ kr 22,550 100+ kr 20,380 250+ kr 20,000 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ kr 72,720 25+ kr 63,640 100+ kr 52,700 250+ kr 47,270 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
2409408 RoHS | Each | 1+ kr 76,640 10+ kr 64,270 25+ kr 61,130 50+ kr 58,210 100+ kr 55,360 Flere priser... | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 100Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | |||||
Each | 165+ kr 26,160 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SDIP | 21I/O's | I2C, I2S, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
2409404 RoHS | Each | 1+ kr 87,000 10+ kr 71,500 25+ kr 69,490 50+ kr 66,810 100+ kr 64,060 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 144Pins | LQFP | 100I/O's | CAN, I2C, LIN, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | |||||
2409403 RoHS | Each | 1+ kr 78,730 10+ kr 66,070 25+ kr 62,780 50+ kr 59,850 100+ kr 56,860 Flere priser... | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 64KB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | |||||
2409405 RoHS | Each | 1+ kr 101,370 10+ kr 84,090 25+ kr 80,140 50+ kr 76,720 100+ kr 73,140 | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 128KB | 100Pins | LQFP | - | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | |||||
2409407 RoHS | Each | 1+ kr 74,690 10+ kr 62,700 25+ kr 59,560 50+ kr 56,780 100+ kr 54,010 Flere priser... | S12 Magni V Family S12ZVM Series Microcontrollers | HCS12 | 16 bit | 32MHz | 32KB | 100Pins | LQFP | 73I/O's | CAN, I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | 105°C | Surface Mount | S12ZVH | S12 Magni V | AEC-Q100 | |||||