0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

16-bit Microcontrollers :

2.090 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3634969

RoHS

Date/Lot Code

Each
366+kr 11,320
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
4KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635066

RoHS

Date/Lot Code

Each
320+kr 18,360
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635660

RoHS

Date/Lot Code

Each
238+kr 33,660
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3635481

RoHS

Date/Lot Code

Each
120+kr 38,870
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
192KB
64Pins
QFN
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635440

RoHS

Date/Lot Code

Each
320+kr 19,790
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635245

RoHS

Date/Lot Code

Each
190+kr 22,410
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
WSOIC
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635295

RoHS

Date/Lot Code

Each
160+kr 37,450
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3634975

RoHS

Date/Lot Code

Each
315+kr 15,140
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1600+kr 20,570
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635956

RoHS

Date/Lot Code

Each
165+kr 26,680
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
28Pins
SPDIP
21I/O's
I2C, SPI, UART
1KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3636040

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1600+kr 37,970
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
44Pins
QFN
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635294

RoHS

Date/Lot Code

Each
120+kr 38,270
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635593

RoHS

Date/Lot Code

Each
320+kr 21,240
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635019

RoHS

Date/Lot Code

Each
90+kr 72,410
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
144Pins
TQFP
122I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
3635647

RoHS

Date/Lot Code

Each
238+kr 32,740
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635978

RoHS

Date/Lot Code

Each
90+kr 57,720
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3635382

RoHS

Date/Lot Code

Each
238+kr 28,630
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635994

RoHS

Date/Lot Code

Each
160+kr 26,680
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
2KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635209

RoHS

Date/Lot Code

Each
180+kr 23,090
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
QFN
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
2890255

RoHS

Date/Lot Code

Each
1250+kr 18,800
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
16KB
32Pins
LQFP
26I/O's
SCI, SPI
1KB
8Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
-
2890251

RoHS

Date/Lot Code

Each
1250+kr 21,280
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
48KB
32Pins
LQFP
26I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
-
2900148

RoHS

Date/Lot Code

Each
1+kr 48,000
10+kr 36,820
25+kr 32,270
50+kr 31,600
100+kr 30,930
Flere priser...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
128KB
32Pins
LQFP
19I/O's
CAN, I2C, LIN, SCI, SPI
8KB
10Channels
12Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVL
S12 Magni V
-
3364702

RoHS

Date/Lot Code

Each
1775+kr 4,000
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
8KB
20Pins
LSSOP
18I/O's
I2C, UART
768Byte
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
3534550

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
1+kr 18,780
10+kr 14,010
50+kr 11,700
100+kr 11,100
250+kr 10,660
Flere priser...
RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
-
16 bit
32MHz
32KB
20Pins
LSSOP
16I/O's
I2C, LIN, UART
2KB
6Channels
10Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RL78/I1x
RL78
-
3869671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
2500+kr 4,560
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
16KB
30Pins
LSSOP
26I/O's
I2C, CSI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
726-750 af 2090 varer
af 84 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON