0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

16-bit Microcontrollers :

2.100 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2991767

RoHS

Date/Lot Code

Each
1+kr 15,890
25+kr 15,590
100+kr 15,220
250+kr 14,920
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
2946647

RoHS

Date/Lot Code

Each
1+kr 96,270
10+kr 75,940
25+kr 70,850
50+kr 67,340
100+kr 63,830
Flere priser...
R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers
R8C
16 bit
20MHz
64KB
52Pins
LQFP
41I/O's
I2C, LIN, UART
3KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
3052721

RoHS

Date/Lot Code

Each
1+kr 9,680
25+kr 9,460
100+kr 9,310
250+kr 9,090
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
TSSOP
12I/O's
I2C, SPI, UART
512Byte
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3648845

RoHS

Date/Lot Code

Each
1+kr 15,370
25+kr 15,070
100+kr 14,770
250+kr 14,480
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
TQFP
38I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3499460

RoHS

Date/Lot Code

Each
1+kr 25,370
25+kr 24,850
100+kr 24,320
250+kr 23,880
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
38I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1823290

RoHS

Date/Lot Code

Each
1+kr 56,110
25+kr 54,990
100+kr 53,870
250+kr 52,750
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1801215

RoHS

Date/Lot Code

Each
1+kr 70,740
25+kr 69,320
100+kr 67,900
250+kr 66,480
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, LIN, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1576881

RoHS

Date/Lot Code

Each
1+kr 47,490
25+kr 46,520
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
28Pins
DIP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24HJ GP
PIC24
AEC-Q100
8686599

RoHS

Each
1+kr 131,020
10+kr 111,030
25+kr 103,860
50+kr 101,250
100+kr 98,570
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
32KB
48Pins
QFP
31I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12C
HCS12
-
2315904

RoHS

Date/Lot Code

Each
1+kr 78,570
25+kr 77,000
100+kr 75,440
250+kr 73,870
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
1165809

RoHS

Date/Lot Code

Each
1+kr 335,690
5+kr 309,360
10+kr 283,020
25+kr 267,650
50+kr 262,270
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
40MHz
512KB
144Pins
LQFP
119I/O's
I2C, SCI, SPI
32KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1715520

RoHS

Date/Lot Code

Each
1+kr 53,180
25+kr 52,140
100+kr 51,020
250+kr 49,980
AVR ATxmega Family ATxmega A Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
64KB
100Pins
TQFP
78I/O's
I2C, SPI, USART
4KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega64
AVR
-
1576850

RoHS

Date/Lot Code

Each
1+kr 45,520
25+kr 44,620
100+kr 43,720
250+kr 42,750
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
51I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1778484

RoHS

Date/Lot Code

Each
1+kr 30,520
25+kr 29,920
100+kr 29,320
250+kr 28,650
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2315605

RoHS

Date/Lot Code

Each
1+kr 362,930
5+kr 329,650
10+kr 296,370
25+kr 279,730
50+kr 274,140
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1898806

RoHS

Date/Lot Code

Each
1+kr 24,550
25+kr 24,030
100+kr 23,580
250+kr 23,060
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1898817

RoHS

Date/Lot Code

Each
1+kr 26,190
25+kr 24,100
100+kr 23,210
250+kr 22,310
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1778479

RoHS

Date/Lot Code

Each
1+kr 29,170
25+kr 28,650
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
DIP
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
1778482

RoHS

Date/Lot Code

Each
1+kr 34,160
25+kr 33,480
100+kr 32,810
250+kr 32,140
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2076546

RoHS

Date/Lot Code

Each
1+kr 29,550
25+kr 29,030
100+kr 28,580
250+kr 28,060
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576873

RoHS

Date/Lot Code

Each
1+kr 44,840
25+kr 43,950
100+kr 43,050
250+kr 42,160
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
51I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576866

RoHS

Date/Lot Code

Each
1+kr 59,340
25+kr 58,150
100+kr 56,950
250+kr 55,760
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1707628

RoHS

Date/Lot Code

Each
1+kr 18,280
25+kr 17,910
100+kr 17,530
250+kr 17,160
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1146524

RoHS

Date/Lot Code

Each
1+kr 27,910
25+kr 27,380
100+kr 26,790
250+kr 26,260
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1576864

RoHS

Date/Lot Code

Each
1+kr 51,260
25+kr 50,220
100+kr 49,250
250+kr 48,200
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
51-75 af 2100 varer
af 84 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON