0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

16-bit Microcontrollers :

2.095 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635251

RoHS

Date/Lot Code

Each
183+kr 24,060
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635018

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1200+kr 59,960
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3499464

RoHS

Date/Lot Code

Each
1+kr 24,520
25+kr 24,450
100+kr 22,430
250+kr 20,350
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
QFN
54I/O's
I2C, I2S, LIN, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1200+kr 19,710
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
70I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635320

RoHS

Date/Lot Code

Each
119+kr 35,450
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635895

RoHS

Date/Lot Code

Each
135+kr 40,960
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
44Pins
QFN
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635347

RoHS

Date/Lot Code

Each
480+kr 10,570
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
4147093

RoHS

Date/Lot Code

Each
1+kr 20,890
10+kr 15,520
RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers
RL78
16 bit
24MHz
64KB
80Pins
LFQFP
65I/O's
I2C, CSI, UART
4KB
12Channels
10Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RL78/L1x
RL78
-
2315915

RoHS

Date/Lot Code

Each
1+kr 25,790
25+kr 23,630
100+kr 21,460
250+kr 21,020
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2314632

RoHS

Date/Lot Code

Each
1+kr 268,400
5+kr 234,840
10+kr 194,550
25+kr 174,450
50+kr 170,930
HCS12 Family S12E Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
90I/O's
I2C, SCI, SPI
16KB
16Channels
10Bit
2.97V
5.5V
-40°C
85°C
Surface Mount
S12E
HCS12
-
1576851

RoHS

Date/Lot Code

Each
119+kr 38,720
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
65I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576846

RoHS

Date/Lot Code

Each
119+kr 35,080
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1510870

RoHS

Date/Lot Code

Each
160+kr 35,350
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2317929

RoHS

Date/Lot Code

Each
1+kr 22,360
25+kr 22,210
100+kr 22,140
250+kr 21,760
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
1165815

RoHS

Date/Lot Code

Each
1+kr 367,430
5+kr 333,740
10+kr 300,060
25+kr 283,140
50+kr 277,470
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
512KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
20KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2443163

RoHS

Date/Lot Code

Each
1+kr 31,880
25+kr 31,210
100+kr 30,610
250+kr 29,940
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SSOP
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2493341

RoHS

Date/Lot Code

Each
1+kr 41,960
25+kr 40,400
100+kr 37,340
250+kr 34,210
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
53I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2810084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+kr 24,070
25+kr 23,630
100+kr 23,400
1600+kr 20,270
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2810086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+kr 58,800
25+kr 55,220
100+kr 51,630
1200+kr 48,050
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2901219

RoHS

Date/Lot Code

Each
800+kr 35,280
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
50MHz
32KB
64Pins
LQFP
24I/O's
SCI, SPI
4KB
18Channels
12Bit
4.5V
5.5V
-40°C
150°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
3635271

RoHS

Date/Lot Code

Each
184+kr 35,050
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TFBGA
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635440

RoHS

Date/Lot Code

Each
320+kr 19,790
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1600+kr 18,510
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635402

RoHS

Date/Lot Code

Each
500+kr 15,290
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GL
PIC24
AEC-Q100
3635140

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Hel rulle
1600+kr 11,540
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
512Byte
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
676-700 af 2095 varer
af 84 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON