0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

16-bit Microcontrollers :

2.096 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
2314635

RoHS

Date/Lot Code

Each
1+kr 375,850
5+kr 342,320
10+kr 308,700
25+kr 281,870
50+kr 276,210
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1971877

RoHS

Date/Lot Code

Each
1+kr 65,510
25+kr 60,150
100+kr 57,240
250+kr 54,330
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
256KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
1707617

RoHS

Date/Lot Code

Each
1+kr 21,900
25+kr 21,000
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
DIP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24FV KA
PIC24
AEC-Q100
2674178

RoHS

Date/Lot Code

Each
1+kr 12,580
25+kr 11,380
100+kr 10,410
250+kr 10,180
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
QFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2493344

RoHS

Date/Lot Code

Each
1+kr 42,310
25+kr 36,340
100+kr 35,590
250+kr 34,990
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
52I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2517661

RoHS

Date/Lot Code

Each
1+kr 37,260
25+kr 34,210
100+kr 30,930
250+kr 30,330
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2432750

RoHS

Date/Lot Code

Each
189+kr 25,340
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
WSOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432751

RoHS

Date/Lot Code

Each
1+kr 33,240
25+kr 30,480
100+kr 29,890
250+kr 29,290
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2425147

RoHS

Date/Lot Code

Each
1+kr 39,700
25+kr 36,410
100+kr 32,910
250+kr 32,230
AVR ATxmega Family ATXmega D Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, USART
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega128
AVR
-
2890253

RoHS

Date/Lot Code

Each
1+kr 45,090
10+kr 34,660
25+kr 30,560
50+kr 29,890
100+kr 29,220
Flere priser...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
64KB
32Pins
LQFP
26I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
-
3052634

RoHS

Date/Lot Code

Each
180+kr 31,770
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3052684

RoHS

Date/Lot Code

Each
1+kr 22,210
25+kr 20,420
100+kr 20,050
250+kr 19,600
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KM
PIC24
-
3131892

RoHS

Date/Lot Code

Each
1+kr 18,630
25+kr 17,070
100+kr 16,690
250+kr 16,400
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3213750

RoHS

Date/Lot Code

Each
1+kr 315,620
5+kr 295,630
10+kr 275,550
25+kr 238,320
50+kr 233,550
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
512KB
100Pins
QFP
87I/O's
I2C, UART
31KB
26Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/60
M16C
-
3635651

RoHS

Date/Lot Code

Each
238+kr 29,310
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
512KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3380517

RoHS

Date/Lot Code

Each
1+kr 25,520
25+kr 24,620
100+kr 23,580
250+kr 23,130
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3677958

RoHS

Date/Lot Code

Each
1+kr 13,420
25+kr 11,480
100+kr 11,100
250+kr 10,880
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
QFN
20I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1576867

RoHS

Date/Lot Code

Each
1+kr 52,100
25+kr 51,050
100+kr 50,010
250+kr 48,970
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2212026

RoHS

Date/Lot Code

Each
960+kr 64,580
XC166 Family XC164CM Series Microcontrollers
C166
16 bit
40MHz
64KB
64Pins
LQFP
47I/O's
CAN, SPI, USART
6KB
14Channels
8Bit, 10Bit
2.3V
2.7V
-40°C
85°C
Surface Mount
XC164CM
XC166
AEC-Q100
2317924

RoHS

Date/Lot Code

Each
1+kr 23,030
25+kr 22,580
100+kr 22,510
250+kr 22,430
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
1898808

RoHS

Date/Lot Code

Each
1+kr 24,180
25+kr 23,730
100+kr 23,210
250+kr 22,760
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2077459

RoHS

Date/Lot Code

Each
1+kr 33,280
25+kr 30,440
100+kr 27,610
250+kr 27,090
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
69I/O's
I2C, SPI, UART, USB
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2064284

RoHS

Date/Lot Code

Each
1250+kr 31,760
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
128KB
48Pins
LQFP
40I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
AEC-Q100
1576901

RoHS

Date/Lot Code

Each
1+kr 51,120
25+kr 46,790
100+kr 42,450
250+kr 41,630
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2315612

RoHS

Date/Lot Code

Each
800+kr 67,940
HCS12X Family S12XS Series Microcontrollers
HCS12X
16 bit
40MHz
64KB
64Pins
LQFP
44I/O's
CAN, SCI, SPI
4KB
16Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XS
HCS12X
AEC-Q100
576-600 af 2096 varer
af 84 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON