0
0 varerkr 0,00
ekskl. Moms
ekskl. Moms

16-bit Microcontrollers :

2.100 produkter blev fundet

Alle filtre

Vis alle
Sammenlign
Producentens varenummer
Ordrekode
Producent / Beskrivelse
Tilgængelighed
Pris for
Pris (ekskl. Moms)
Antal
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1823285

RoHS

Date/Lot Code

Each
1+kr 61,260
25+kr 56,120
100+kr 53,510
250+kr 50,900
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1165814

RoHS

Date/Lot Code

Each
1+kr 262,050
5+kr 235,810
10+kr 198,620
25+kr 180,960
50+kr 177,310
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2212165

RoHS

Date/Lot Code

Each
1+kr 29,100
25+kr 28,500
100+kr 27,910
250+kr 27,680
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
2432753

RoHS

Date/Lot Code

Each
1+kr 32,310
25+kr 31,640
100+kr 31,040
250+kr 30,370
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2432756

RoHS

Date/Lot Code

Each
1+kr 34,890
25+kr 34,370
100+kr 33,920
250+kr 33,390
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
QFN
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2484262

RoHS

Each
1+kr 46,210
10+kr 36,300
25+kr 34,280
50+kr 33,090
100+kr 31,900
Flere priser...
S12 Magni V Family S12ZVM Series Microcontrollers
S912Z
16 bit
32MHz
192KB
48Pins
LQFP
28I/O's
CAN, I2C, SCI, SPI
12KB
10Channels
12Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVC
S12 Magni V
-
2433072

RoHS

Date/Lot Code

Each
1+kr 52,250
10+kr 36,450
25+kr 34,810
50+kr 33,090
100+kr 28,690
Flere priser...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
48KB
32Pins
LQFP
26I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
AEC-Q100
2901223

RoHS

Each
1+kr 44,120
10+kr 34,210
25+kr 31,900
50+kr 30,630
100+kr 29,290
S12 Magni V Family S12VR Series Microcontrollers
S12
16 bit
25MHz
64KB
48Pins
LQFP
28I/O's
LIN, SCI
6KB
6Channels
10Bit
3.13V
5.5V
-40°C
105°C
Surface Mount
S12VR
S12 Magni V
-
2946650

RoHS

Each
1+kr 55,600
10+kr 46,060
25+kr 44,570
50+kr 42,560
100+kr 40,540
Flere priser...
R8C Family R8C/3x Series R8C/33C Group Microcontrollers
R8C
16 bit
20MHz
32KB
32Pins
LQFP
27I/O's
I2C, LIN, UART
2.5KB
12Channels
10Bit
1.8V
5.5V
-20°C
85°C
Surface Mount
R8C/3x
R8C
-
2810209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+kr 28,730
25+kr 27,910
100+kr 27,680
1200+kr 27,460
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3128652

RoHS

Date/Lot Code

Each
1+kr 106,730
10+kr 82,500
25+kr 76,390
50+kr 73,410
100+kr 70,360
Flere priser...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
240KB
64Pins
LQFP
54I/O's
CAN, SCI, SPI
11KB
16Channels
12Bit
3.13V
5.5V
-40°C
105°C
Surface Mount
S12G
S12
-
3648840

RoHS

Date/Lot Code

Each
1+kr 13,410
25+kr 13,110
100+kr 12,890
250+kr 12,590
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
36Pins
UQFN
27I/O's
I2C, LIN, SPI, UART
8KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3008436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+kr 23,800
10+kr 17,910
25+kr 16,420
50+kr 15,670
100+kr 14,850
Flere priser...
MSP430 Family MSP430G2x Series Microcontrollers
MSP430
16 bit
16MHz
16KB
32Pins
QFN
24I/O's
I2C, LIN, SPI, UART
512Byte
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430G2x
MSP430
-
2890245

RoHS

Date/Lot Code

Each
1+kr 48,820
10+kr 37,940
25+kr 33,610
50+kr 32,940
100+kr 32,200
Flere priser...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
192KB
48Pins
LQFP
28I/O's
CAN, I2C, SCI, SPI
12KB
10Channels
10Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVC
S12
-
3052640

RoHS

Date/Lot Code

Each
1+kr 22,200
25+kr 21,750
100+kr 21,300
250+kr 20,860
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV16
PIC24
-
3523054

RoHS

Date/Lot Code

Each
1+kr 23,160
25+kr 22,720
100+kr 22,270
250+kr 21,750
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
UQFN
39I/O's
I2C, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3648839

RoHS

Date/Lot Code

Each
1+kr 12,240
25+kr 12,010
100+kr 11,710
250+kr 11,490
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3385546

RoHS

Date/Lot Code

Each
1+kr 16,710
25+kr 15,220
100+kr 13,880
250+kr 13,580
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
2315918

RoHS

Date/Lot Code

Each
1+kr 47,530
25+kr 46,560
100+kr 45,660
250+kr 44,690
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1828975

RoHS

Date/Lot Code

Each
1+kr 51,780
25+kr 50,740
100+kr 49,690
250+kr 48,650
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2443162

RoHS

Date/Lot Code

Each
1+kr 30,640
25+kr 30,050
100+kr 29,450
250+kr 28,780
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432754

RoHS

Date/Lot Code

Each
1+kr 32,310
25+kr 31,640
100+kr 31,040
250+kr 30,370
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
WSOIC
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2851637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+kr 49,170
25+kr 47,900
100+kr 44,400
1200+kr 40,890
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJxxxGA1
PIC24
-
2857727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Klippet bånd
1+kr 25,000
25+kr 24,470
100+kr 24,030
2100+kr 23,500
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJxxGA002
PIC24
-
1146546

RoHS

Date/Lot Code

Each
1+kr 71,330
25+kr 69,910
100+kr 68,500
250+kr 67,080
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
226-250 af 2100 varer
af 84 side(r)

førende producenter

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON