8-bit Microcontrollers:
8.395 produkter blev fundetPIC16 Family PIC16F15xx Series Microcontrollers 8-bit Microcontrollers
This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory
- Flash: Upto 4096W, SRAM: Upto 512 B.
- 10-bit ADC
- Interfaces: EUSART, I2C, SPI.
- Upto 54 I/Os
- Upto 4 PWM chanals
- DAC
- Upto 6 Timers
- In-Circuit Serial Programming™ (ICSP™) via TwoPins
- Integrated Temperature Indicator
- Applications: Life support and/or safety applications
Vis
Køber
Ingeniør
Producent
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 15,650 25+ kr 14,310 100+ kr 12,970 250+ kr 12,450 | Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | TQFP | - | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ kr 22,240 25+ kr 21,350 100+ kr 20,380 250+ kr 17,560 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 45,010 25+ kr 44,120 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 40Pins | - | - | DIP | - | 33I/O's | I2C, SCI, SPI, USART | - | 192Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ kr 6,960 25+ kr 6,500 100+ kr 5,790 250+ kr 5,330 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.5KB | - | 14Pins | - | - | TSSOP | - | 12I/O's | - | - | 67Byte | 3Channels | 8Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | - | |||||
Each | 1+ kr 32,360 25+ kr 29,610 100+ kr 26,860 250+ kr 26,340 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | QFP | - | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ kr 90,020 25+ kr 89,950 100+ kr 89,870 250+ kr 89,800 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 128KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | - | |||||
Each | 1+ kr 4,510 10+ kr 3,180 50+ kr 2,570 100+ kr 2,540 250+ kr 2,490 Flere priser... | Min: 1 / Flere: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ kr 18,970 25+ kr 18,150 100+ kr 17,330 250+ kr 15,550 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 23,730 25+ kr 23,290 | Min: 1 / Flere: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | - | - | - | 24MHz | - | 8KB | - | 40Pins | - | - | DIP | - | 32I/O's | SPI, UART | - | 256Byte | - | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | - | |||||
Each | 1+ kr 17,210 25+ kr 15,800 100+ kr 14,230 250+ kr 13,940 | Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | TQFP | - | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ kr 21,800 25+ kr 20,090 100+ kr 18,300 250+ kr 17,930 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SSOP | - | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 10,710 25+ kr 9,820 100+ kr 9,520 250+ kr 9,230 | Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 8Pins | - | - | DIP | - | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ kr 16,140 25+ kr 15,470 100+ kr 14,800 250+ kr 12,720 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 28,470 25+ kr 26,070 100+ kr 23,670 250+ kr 23,220 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | - | |||||
Each | 1+ kr 6,380 25+ kr 5,730 100+ kr 5,430 250+ kr 5,130 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 3.5KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | - | |||||
Each | 1+ kr 17,210 25+ kr 16,250 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | EUSART, I2C, PSP, SPI | - | 1KB | 13Channels | 10Bit | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | - | |||||
Each | 1+ kr 14,460 25+ kr 14,160 | Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 8KB | - | 28Pins | - | - | DIP | - | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 17,410 25+ kr 16,070 100+ kr 14,430 250+ kr 14,140 | Min: 1 / Flere: 1 | - | - | 8051 Family AT89S8253 Series Microcontrollers | 8051 | - | - | - | - | 24MHz | - | 12KB | - | 44Pins | - | - | TQFP | - | 32I/O's | SPI, UART | - | 256Byte | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | - | - | |||||
Each | 1+ kr 16,740 25+ kr 16,440 100+ kr 16,220 250+ kr 16,140 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 17,780 25+ kr 16,960 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | DIP | - | 18I/O's | AUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 9,000 25+ kr 8,260 100+ kr 7,590 250+ kr 7,210 | Min: 1 / Flere: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 7KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART, I2C, SPI | - | 256Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | - | |||||
Each | 1+ kr 8,570 25+ kr 7,900 100+ kr 7,370 250+ kr 6,830 | Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 8KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 3,780 25+ kr 3,580 100+ kr 3,330 3000+ kr 3,270 | Min: 1 / Flere: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | - | - | - | 4MHz | - | 384Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 16Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | - | |||||
Each | 1+ kr 15,470 25+ kr 15,250 100+ kr 15,030 250+ kr 14,730 | Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 24I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | - | |||||
Each | 1+ kr 11,230 25+ kr 10,420 100+ kr 9,370 250+ kr 8,930 | Min: 1 / Flere: 1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 1KB | - | 8Pins | - | - | DIP | - | 6I/O's | SPI | - | 64Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | - | |||||