8-bit Microcontrollers:
8.397 produkter blev fundetFind et stort udvalg af 8-bit Microcontrollers hos Farnell Danmark. Vi har et stort udvalg af 8-bit Microcontrollers på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Microchip, Silicon Labs, NXP, Stmicroelectronics & Infineon
Vis
Køber
Ingeniør
Producent
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 13,090 25+ kr 12,570 100+ kr 12,050 250+ kr 9,970 | I alt:kr 13,09 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F176x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | DIP | - | 12I/O's | EUSART, I2C, SPI | - | 1KB | 8Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 15,710 25+ kr 14,070 100+ kr 13,030 | I alt:kr 15,71 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 31,710 25+ kr 29,160 100+ kr 26,230 2000+ kr 24,960 | I alt:kr 31,71 Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | - | |||||
Each | 1+ kr 12,360 10+ kr 9,140 50+ kr 7,720 100+ kr 7,330 250+ kr 7,000 | I alt:kr 12,36 Min: 1 / Flere: 1 | - | - | STM8 Family STM8AF Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, LIN, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | - | |||||
Each | 1+ kr 40,840 25+ kr 40,770 100+ kr 40,690 | I alt:kr 40,84 Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 128KB | - | 48Pins | - | - | QFN-EP | - | 32I/O's | I2C, SPI, USART | - | 16KB | 8Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | - | |||||
Each (Supplied on Full Reel) Hel rulle | 3300+ kr 9,820 9900+ kr 9,750 | I alt:kr 32.406,00 Min: 3300 / Flere: 3300 | - | - | PIC16 Family PIC16LF176x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | QFN-EP | - | 18I/O's | EUSART, I2C, SPI | - | 1KB | 12Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF176x | - | - | |||||
Each | 1+ kr 14,210 25+ kr 13,170 | I alt:kr 14,21 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 20Pins | - | - | DIP | - | 18I/O's | I2C, SPI, UART | - | 4KB | 17Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ41 | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 9,820 10+ kr 8,330 50+ kr 7,660 100+ kr 6,340 250+ kr 5,860 Flere priser... | I alt:kr 9,82 Min: 1 / Flere: 1 | - | - | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | - | - | - | 25MHz | - | 8KB | - | 24Pins | - | - | QFN-EP | - | 17I/O's | I2C, SMBus, SPI, UART | - | 512Byte | 10Channels | 12Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | - | |||||
Each | 1+ kr 8,700 10+ kr 6,130 50+ kr 6,010 100+ kr 5,880 | I alt:kr 8,70 Min: 1 / Flere: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 8051 | - | - | - | - | 50MHz | - | 32KB | - | 20Pins | - | - | QFN | - | 16I/O's | I2C, SPI, UART | - | 2.3KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 4,440 25+ kr 4,120 100+ kr 3,860 3000+ kr 3,670 | I alt:kr 4,44 Min: 1 / Flere: 1 | - | - | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | - | - | - | - | 8MHz | - | 768Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | - | |||||
Each | 1+ kr 9,370 25+ kr 8,410 100+ kr 8,110 250+ kr 7,810 | I alt:kr 9,37 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 3.5KB | - | 14Pins | - | - | SOIC | - | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 46,200 25+ kr 45,310 | I alt:kr 46,20 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F25xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 32KB | - | 28Pins | - | - | SPDIP | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 12Bit | - | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | - | |||||
Each | 1+ kr 80,270 25+ kr 80,200 100+ kr 80,130 250+ kr 80,050 | I alt:kr 80,27 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 96KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, PSP, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | - | |||||
Each | 1+ kr 32,010 25+ kr 29,400 100+ kr 26,950 250+ kr 24,410 | I alt:kr 32,01 Min: 1 / Flere: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 64Pins | - | - | QFN | - | 53I/O's | EUSART, I2C, SPI | - | 4KB | 16Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ kr 11,380 25+ kr 10,420 100+ kr 9,520 250+ kr 9,300 | I alt:kr 11,38 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 7KB | - | 20Pins | - | - | SSOP | - | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | - | |||||
Each | 1+ kr 14,240 25+ kr 13,870 100+ kr 13,490 250+ kr 13,120 | I alt:kr 14,24 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 39,930 25+ kr 36,630 100+ kr 33,110 250+ kr 32,140 | I alt:kr 39,93 Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | - | - | - | - | 10MHz | - | 32KB | - | 44Pins | - | - | TQFP | - | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | - | |||||
Tube of 100 | 1+ kr 952,690 25+ kr 933,650 | I alt:kr 952,69 Min: 1 / Flere: 1 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | - | - | - | 20MHz | - | 3.5KB | - | 8Pins | - | - | SOIC | - | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 17,710 25+ kr 17,330 | I alt:kr 17,71 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 28Pins | - | - | DIP | - | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 11Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | - | - | |||||
Each | 1+ kr 11,910 25+ kr 11,610 100+ kr 11,240 250+ kr 10,940 | I alt:kr 11,91 Min: 1 / Flere: 1 | - | - | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | - | - | - | - | 4MHz | - | 1.5KB | - | 8Pins | - | - | DIP | - | 6I/O's | - | - | 41Byte | - | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | - | - | |||||
Each | 1+ kr 14,580 25+ kr 14,430 100+ kr 14,210 250+ kr 14,060 | I alt:kr 14,58 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | DIP | - | 12I/O's | EUSART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ kr 7,960 25+ kr 7,320 100+ kr 6,620 250+ kr 6,100 | I alt:kr 7,96 Min: 1 / Flere: 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 14Pins | - | - | TSSOP | - | 11I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | - | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 14,800 6000+ kr 14,430 | I alt:kr 1.480,00 Min: 100 / Flere: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | VQFN | - | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ kr 24,250 25+ kr 22,240 100+ kr 20,090 | I alt:kr 24,25 Min: 1 / Flere: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | - | - | - | 32MHz | - | 32KB | - | 44Pins | - | - | VQFN | - | 34I/O's | I2C, SPI, USART, USB | - | 4KB | 12Channels | 12Bit | - | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | - | |||||
Each | 1+ kr 32,450 25+ kr 32,230 100+ kr 31,930 360+ kr 31,710 | I alt:kr 32,45 Min: 1 / Flere: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 44Pins | - | - | QFN | - | 32I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega324 | - | - | |||||