LPC Family LPC1700 Series Microcontrollers ARM Microcontrollers:
29 produkter blev fundetLPC Family LPC1700 Series Microcontrollers ARM Microcontrollers
LPC1700 series MCUs provide solid mid-range performance and power efficiency. They support multiple high-bandwidth data streams running simultaneously from peripherals such as Ethernet, USB (host or device), CAN, or LCD displays.
- ARM Cortex M3 Core, Clocked Upto 120 MHz
- FLASH: Upto 512KB,SRAM: Upto 64KB
- Connectivity: USB Host/Device
- Interfaces: CAN,RS485,I2S
- 8 Channel 12-Bit ADC
- LCD Controller
- Up to 70 General Purpose I/O
- Real-Time Clock operating at <1 uA<=""/>
- Applications: Smart energy, building automation, industrial controls, and networking
Vis
Køber
Ingeniør
Producent
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 75,600 10+ kr 58,490 25+ kr 57,070 50+ kr 55,580 100+ kr 54,460 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 107,900 10+ kr 84,320 25+ kr 83,280 50+ kr 82,160 100+ kr 81,110 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 90,890 10+ kr 65,220 25+ kr 65,140 50+ kr 65,070 100+ kr 65,000 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 77,090 10+ kr 59,840 25+ kr 52,890 50+ kr 51,540 100+ kr 50,200 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 128KB | 80Pins | LQFP | 52I/O's | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
2776012 RoHS | Each | 1+ kr 68,800 10+ kr 43,920 25+ kr 43,030 50+ kr 39,960 100+ kr 39,590 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 65,220 25+ kr 65,140 50+ kr 65,070 100+ kr 65,000 | Min: 10 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 59,840 25+ kr 52,890 50+ kr 51,540 100+ kr 50,200 250+ kr 47,580 | Min: 10 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 128KB | 80Pins | LQFP | 52I/O's | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 106,210 10+ kr 94,350 25+ kr 93,530 50+ kr 92,630 100+ kr 91,810 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 103,300 10+ kr 67,050 25+ kr 65,410 50+ kr 64,590 100+ kr 63,690 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 94,800 10+ kr 64,440 25+ kr 62,500 50+ kr 61,530 100+ kr 60,490 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 94,170 10+ kr 57,160 25+ kr 56,040 50+ kr 55,150 100+ kr 55,070 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 145,510 10+ kr 120,440 25+ kr 115,510 50+ kr 108,650 100+ kr 101,780 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 70,370 10+ kr 48,060 25+ kr 46,490 50+ kr 46,410 100+ kr 46,340 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 101,880 10+ kr 62,280 25+ kr 61,980 50+ kr 61,610 100+ kr 61,310 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 90,740 10+ kr 71,480 25+ kr 60,470 50+ kr 60,250 100+ kr 60,020 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 143,720 10+ kr 104,620 25+ kr 100,440 50+ kr 93,870 100+ kr 90,070 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 103,370 10+ kr 65,190 25+ kr 64,590 50+ kr 63,320 100+ kr 61,980 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 93,730 10+ kr 62,380 25+ kr 60,590 50+ kr 58,730 100+ kr 56,940 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 107,640 10+ kr 74,920 25+ kr 71,940 50+ kr 69,550 100+ kr 67,080 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 62,050 10+ kr 42,590 25+ kr 41,770 50+ kr 40,870 100+ kr 40,050 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 64KB | 80Pins | LQFP | 52I/O's | CAN, I2C, SPI, SSP, UART, USB | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 102,850 10+ kr 77,720 25+ kr 76,150 50+ kr 74,580 100+ kr 74,430 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 109I/O's | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ kr 92,330 10+ kr 63,550 25+ kr 62,050 50+ kr 60,640 100+ kr 59,140 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 144Pins | LQFP | 109I/O's | CAN, I2C, UART | 40KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
2433463 RoHS | Each | 180+ kr 71,080 | Min: 180 / Flere: 180 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 208Pins | LQFP | 165I/O's | CAN, I2C, SPI, UART, USART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | ||||
2072199 RoHS | Each | 1+ kr 83,080 10+ kr 67,100 25+ kr 63,300 50+ kr 59,490 100+ kr 55,680 Flere priser... | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | ||||
Each | 1+ kr 111,780 10+ kr 75,740 25+ kr 71,860 50+ kr 70,440 100+ kr 68,950 | Min: 1 / Flere: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 |