2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. iButtons & Accessories
                                                                                                5. iButton Mounts & Accessories
                                                                                                Udskriv side

                                                                                                DS9490B#

                                                                                                USB to 1-Wire/iButton Adapter, USB Single F5 iButton Holder with Protective Cap

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES DS9490B#
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerDS9490B#
                                                                                                Varenummer2519164
                                                                                                ProduktsortimentDS9490
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                438 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 387,900
                                                                                                10+kr 360,630
                                                                                                25+kr 333,280
                                                                                                100+kr 326,620
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 387,90 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerDS9490B#
                                                                                                Varenummer2519164
                                                                                                ProduktsortimentDS9490
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Accessory TypeUSB Holder w/ Cap
                                                                                                For Use With1-Wire & Single F5-Size iButtons
                                                                                                Product RangeDS9490
                                                                                                MSL-
                                                                                                SVHCLead (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                DS9490B# is a USB single F5 iButton holder with a protective cap. Applications include software authorization-protection against software piracy by tying software operation to the presence of iButton hardware, iButton Initialization and download-loggers like the Thermochron® can be missioned and downloaded, demonstration-demonstrate the features of iButtons or 1-wire chips on personal computers, development-aid development of 1-wire applications by providing a PC interface to verify device contents and state.

                                                                                                • High speed 12Mbps universal serial bus (USB) interface
                                                                                                • Supports standard and overdrive 1-Wire® communication
                                                                                                • Slew-rate-controlled 1-wire timing and active pullup for improved 1-wire network performance

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                Tekniske specifikationer

                                                                                                Accessory Type

                                                                                                USB Holder w/ Cap

                                                                                                Product Range

                                                                                                DS9490

                                                                                                SVHC

                                                                                                Lead (04-Feb-2026)

                                                                                                For Use With

                                                                                                1-Wire & Single F5-Size iButtons

                                                                                                MSL

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.018144