2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. iButtons & Accessories
                                                                                                5. iButtons
                                                                                                Udskriv side

                                                                                                DS1982-F3+

                                                                                                iButton Memory, Add Only, 1Kbit, EPROM

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES DS1982-F3+
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerDS1982-F3+
                                                                                                Varenummer2515810
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4.430 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 30,060
                                                                                                5+kr 29,460
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 30,06 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                                                                                                Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerDS1982-F3+
                                                                                                Varenummer2515810
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Memory Size1Kbit
                                                                                                Memory TypeEPROM
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                The DS1982-F3+ is a 1Kb add only iButton in F3 MicroCan package. It is a rugged read/write data carrier that identifies and stores relevant information about product or person to which it is attached. This information can be accessed with minimal hardware such as single port pin of a microcontroller. The DS1982 consists of a factory lasered 64bit registration number that includes an unique 48bit serial number, an 8bit CRC and an 8bit family code (09h) plus 1Kb user programmable EPROM. The power to program and read DS1982 is derived entirely from 1-wire communication line. Data is transferred serially via 1-wire protocol which requires only single data lead and ground return. Alternatively, the part may be programmed multiple times with new data being appended but not overwriting existing data with each subsequent programming of device. A provision is also included for indicating that certain page or pages of data are no longer valid and have been replaced with new or updated data.

                                                                                                • 1024bit EPROM communicates with economy of one signal plus ground
                                                                                                • EPROM partitioned into four 256bit pages for randomly accessing packetized data
                                                                                                • Each memory page can be permanently write protected to prevent tampering
                                                                                                • Additional data can be programmed into EPROM without disturbing existing data
                                                                                                • Reduces control, address, data, power and programming signals to a single data pin
                                                                                                • 8bit family code specifies DS1982 communications requirements to reader
                                                                                                • Reads over wide voltage range of 2.8V to 6V (-40 to 85°C), programs at 11.5V to 12V (-40°C to 50°C)
                                                                                                • Multidrop controller for MicroLAN, digital identification and information by momentary contact
                                                                                                • Durable stainless steel case engraved with registration number withstands harsh environments
                                                                                                • Easily affixed with self stick adhesive backing, latched by its flange or locked with ring

                                                                                                Applikationer

                                                                                                Embedded Design & Development

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                Memory Size

                                                                                                1Kbit

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Memory Type

                                                                                                EPROM

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Tekniske dokumenter (2)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                8 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Philippines
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.001864
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark