Gates & Inverters:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 73,360 10+ kr 44,450 | Min: 1 / Flere: 1 | XOR / XNOR Gate | Single | 2Inputs | 8Pins | TSSOP | TSSOP | 10EP08 | 10EP | 3V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | |||||
Each (Supplied in a Waffle Tray) | 250+ kr 101,040 | Min: 250 / Flere: 250 | AND / NAND Gate | Quad | 2Inputs | 32Pins | LQFP | LQFP | 10EP105 | 10EP | 3V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 46,970 | Min: 2500 / Flere: 2500 | AND / NAND Gate | Single | 2Inputs | 8Pins | NSOIC | NSOIC | 10EP05 | 10EP | 3V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C | |||||
Tube of 1 | 98+ kr 41,280 | Min: 98 / Flere: 98 | XOR / XNOR Gate | Single | 2Inputs | 8Pins | SOIC | SOIC | 10EP08 | 10EP | 3V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 41,740 | Min: 2500 / Flere: 2500 | XOR / XNOR Gate | Single | 2Inputs | 8Pins | NSOIC | NSOIC | 10EP08 | 10EP | 3V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 85°C |