74LVC1G08 Gates & Inverters:
26 produkter blev fundetVis
Køber
Ingeniør
Producent
Logic Function
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 0,739 10+ kr 0,399 100+ kr 0,295 500+ kr 0,252 1000+ kr 0,251 Flere priser... | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,252 1000+ kr 0,251 5000+ kr 0,246 | Min: 500 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 0,798 10+ kr 0,537 100+ kr 0,398 500+ kr 0,341 1000+ kr 0,319 Flere priser... | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 0,798 10+ kr 0,537 100+ kr 0,435 500+ kr 0,384 1000+ kr 0,363 Flere priser... | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
3120599 RoHS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 6,020 10+ kr 4,280 100+ kr 3,380 500+ kr 3,170 1000+ kr 2,960 Flere priser... | Min: 1 / Flere: 1 | AND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
3120596 RoHS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 0,713 10+ kr 0,464 100+ kr 0,342 500+ kr 0,292 1000+ kr 0,278 Flere priser... | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 0,962 50+ kr 0,585 100+ kr 0,497 500+ kr 0,422 1500+ kr 0,401 | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 0,798 10+ kr 0,544 100+ kr 0,398 500+ kr 0,341 1000+ kr 0,319 Flere priser... | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 2,270 10+ kr 1,560 100+ kr 1,190 500+ kr 1,040 1000+ kr 1,010 Flere priser... | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
Each | 5+ kr 1,850 10+ kr 1,280 100+ kr 0,977 500+ kr 0,858 1000+ kr 0,813 Flere priser... | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 3000+ kr 0,347 9000+ kr 0,303 | Min: 3000 / Flere: 3000 | AND Gate | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
3120596RL RoHS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,292 1000+ kr 0,278 5000+ kr 0,243 10000+ kr 0,228 | Min: 500 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,422 1500+ kr 0,401 | Min: 500 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SC-74A | SC-74A | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,341 1000+ kr 0,319 5000+ kr 0,312 | Min: 500 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-25 | SOT-25 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,341 1000+ kr 0,319 5000+ kr 0,261 | Min: 500 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,190 500+ kr 1,040 1000+ kr 1,010 5000+ kr 0,776 | Min: 100 / Flere: 5 | AND Gate | Single | 2Inputs | 6Pins | XSON | XSON | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | AEC-Q100 | |||||
3120601 RoHS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 1,490 10+ kr 1,030 100+ kr 0,777 500+ kr 0,678 1000+ kr 0,649 Flere priser... | Min: 5 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-553 | SOT-553 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | ||||
3120601RL RoHS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 0,777 500+ kr 0,678 1000+ kr 0,649 5000+ kr 0,577 10000+ kr 0,563 | Min: 100 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-553 | SOT-553 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | ||||
3385745 RoHS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 5+ kr 1,710 10+ kr 1,170 100+ kr 0,881 500+ kr 0,769 1000+ kr 0,734 Flere priser... | Min: 5 / Flere: 5 | AND / OR Gate | Single | 3Inputs | 6Pins | SC-70 | SC-70 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,384 1000+ kr 0,363 5000+ kr 0,327 | Min: 500 / Flere: 5 | AND Gate | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
3120599RL RoHS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 3,380 500+ kr 3,170 1000+ kr 2,960 2500+ kr 2,750 5000+ kr 2,530 | Min: 100 / Flere: 1 | AND Gate | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
3385745RL RoHS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,769 1000+ kr 0,734 5000+ kr 0,656 10000+ kr 0,630 | Min: 500 / Flere: 5 | AND / OR Gate | Single | 3Inputs | 6Pins | SC-70 | SC-70 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||
Each (Supplied on Full Reel) Hel rulle | 3000+ kr 0,207 9000+ kr 0,199 | Min: 3000 / Flere: 3000 | AND Gate | Single | 2Inputs | 5Pins | TSSOP | TSSOP | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 50mA | -40°C | 125°C | - | |||||
3120597 RoHS | Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 6,640 10+ kr 5,810 50+ kr 4,810 100+ kr 4,320 250+ kr 3,980 Flere priser... | Min: 1 / Flere: 1 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||
3120597RL RoHS | Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,320 250+ kr 3,980 500+ kr 3,720 1000+ kr 3,520 2500+ kr 3,390 | Min: 100 / Flere: 1 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - |