Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 75,690 |
| 10+ | kr 59,370 |
| 66+ | kr 52,030 |
| 132+ | kr 50,090 |
| 264+ | kr 48,590 |
Produktoplysninger
Produktoversigt
MAX6818EAP+ is an octal CMOS switch debouncer that provides clean interfacing of mechanical switches to digital systems. It accepts one or more bouncing inputs from a mechanical switch and produces a clean digital output after a short, preset qualification delay. Both the switch opening bounce and the switch closing bounce are removed. Robust switch inputs handle ±25V levels and are ±15kV ESD-protected for use in harsh industrial environments. It features single-supply operation from +2.7V to +5.5V. Undervoltage-lockout circuitry ensures the output is in the correct state upon power-up. The MAX6818 octal switch debouncer is designed for data-bus interfacing. Suitable for µP switch interfacing, industrial instruments, PC-based instruments, portable instruments and membrane keypads.
- Monitors, provide switch change-of-state O/P (active low CH), simplifying MUP polling and interrupts
- Switch debouncer integration simplifies system interface to mechanical switches
- 6μA supply current
- No external components required
- Built-in protection circuitry improves system reliability
- Three-state outputs for directly interfacing to μP
- Switch change-of-state output simplifies polling and interrupts
- Pin-compatible with ‘LS573
- 20 pin TSSOP package
- Temperature range from -40°C to +125°C
Noter
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniske specifikationer
-
2.7V
SSOP
-40°C
-
MSL 1 - Unlimited
µP Switch Interfacing, PC-Based Instruments
5.5V
20Pins
125°C
-
No SVHC (04-Feb-2026)
Tekniske dokumenter (2)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse