2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Specialised Interfaces
                                                                                                Udskriv side

                                                                                                P82B96TD,112

                                                                                                Specialized Interface, I2C, SMBus, 2 V, 15 V, SOIC, 8 Pins

                                                                                                Date/Lot Code

                                                                                                NXP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NXP P82B96TD,112
                                                                                                ProducentNXP
                                                                                                Producentens varenummerP82B96TD,112
                                                                                                Varenummer8906068
                                                                                                ProduktsortimentBus Buffer
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                NXP
                                                                                                ProducentNXP
                                                                                                Producentens varenummerP82B96TD,112
                                                                                                Varenummer8906068
                                                                                                ProduktsortimentBus Buffer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                IC Interface TypeI2C, SMBus
                                                                                                Interface Applications-
                                                                                                Supply Voltage Min2V
                                                                                                Supply Voltage Max15V
                                                                                                Interface Case StyleSOIC
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeBus Buffer
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Alternativer til P82B96TD,112

                                                                                                1 produkt fundet

                                                                                                Produktoversigt

                                                                                                The P82B96TD,112 is a bipolar IC that creates a non latching, bidirectional, logic interface between the normal I2C bus and a range of other bus configurations. It can interface I2C bus logic signals to similar buses having different voltage and current levels. For example, it can interface to the 350mA SMBus, to 3.3V logic devices, and to 15V levels and/or low impedance lines to improve noise immunity on longer bus lengths. It achieves this interface without any restrictions on the normal I2C bus protocols or clock speed. The IC adds minimal loading to the I2C bus node, and loadings of the new bus or remote I2C bus nodes are not transmitted or transformed to the local node. Restrictions on the number of I2C bus devices in a system, or the physical separation between them, are virtually eliminated.

                                                                                                • Bidirectional data transfer of I2C bus signals
                                                                                                • Isolates capacitance allowing 400pF on Sx/Sy side and 4000pF on Tx/Ty side
                                                                                                • Tx/Ty outputs have 60mA sink capability for driving low-impedance or high capacitive buses
                                                                                                • 400kHz operation over at least 20 meters of wire
                                                                                                • Splits I2C bus signals for interface with opto-electrical isolators and similar devices
                                                                                                • Low power supply current
                                                                                                • Latch-up free (bipolar process with no latching structures)

                                                                                                Applikationer

                                                                                                Communications & Networking, Consumer Electronics, Fibre Optics, Multimedia

                                                                                                Tekniske specifikationer

                                                                                                IC Interface Type

                                                                                                I2C, SMBus

                                                                                                Supply Voltage Min

                                                                                                2V

                                                                                                Interface Case Style

                                                                                                SOIC

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                Bus Buffer

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Interface Applications

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                15V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Tekniske dokumenter (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Thailand
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000136
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code