Digital Signal Processors:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4033798 RoHS | ANALOG DEVICES | Each | 1+ kr 278,910 10+ kr 249,530 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | CAN, I2C, SPI, UART | 640KB | 2Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 | |||
Each | 1+ kr 565,340 10+ kr 480,380 25+ kr 452,330 100+ kr 429,270 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 529Pins | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ kr 518,100 10+ kr 436,860 25+ kr 411,340 100+ kr 390,280 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 529Pins | CAN, I2C, SPI, UART, USB | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ kr 475,620 10+ kr 396,310 25+ kr 381,210 100+ kr 357,700 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 500MHz | CSPBGA | 349Pins | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 120°C | - | AEC-Q100 | |||||
Each | 1+ kr 360,080 10+ kr 293,270 25+ kr 281,960 100+ kr 267,460 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | CAN, I2C, PPI, SPI, TWI, UART | 640KB | 2Cores | 512KB | 1.05V | 1.15V | Surface Mount | 0°C | 100°C | - | AEC-Q100 | |||||
4033799 RoHS | ANALOG DEVICES | Each | 1+ kr 385,610 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | CAN, I2C, SPI, UART, USB | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 |