Digital Signal Processors:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4033798 RoHS | ANALOG DEVICES | Each | 1+ kr 278,910 10+ kr 249,530 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | CAN, I2C, SPI, UART | 640KB | 2Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 | |||
ANALOG DEVICES | Each | 1+ kr 129,600 10+ kr 92,030 90+ kr 89,280 | Min: 1 / Flere: 1 | Core | 16 bit | 172.032MHz | LQFP | 100Pins | I2C, SPI | - | 1Cores | - | 2.97V | 3.63V | Surface Mount | -40°C | 105°C | SigmaDSP Series | - | ||||
Each | 1+ kr 201,250 10+ kr 168,120 40+ kr 153,840 120+ kr 145,310 280+ kr 140,220 | Min: 1 / Flere: 1 | Floating Point | 32 bit | 240MHz | LQFP-EP | 176Pins | CAN, SPI, UART, USB | 384KB | 1Cores | 2MB | 3.13V | 3.47V | Surface Mount | -40°C | 105°C | - | - | |||||
Each | 1+ kr 138,680 10+ kr 97,160 25+ kr 97,090 100+ kr 97,010 250+ kr 96,940 Flere priser... | Min: 1 / Flere: 1 | Floating Point | 32 bit, 64 bit | 266MHz | CSPBGA | 196Pins | I2C, SPI, UART | 3Mbit | 1Cores | 4Mbit | 1.14V | 1.26V | Surface Mount | 0°C | 105°C | - | - | |||||
Each | 1+ kr 61,790 10+ kr 46,340 25+ kr 44,250 100+ kr 38,430 490+ kr 33,360 Flere priser... | Min: 1 / Flere: 1 | Fixed Point | - | 65Hz | TQFN-EP | 40Pins | SPI, UART | - | - | - | 2.97V | 3.63V | Surface Mount | -40°C | 105°C | - | - | |||||
Each | 1+ kr 205,810 10+ kr 172,010 40+ kr 157,430 120+ kr 148,820 280+ kr 143,590 | Min: 1 / Flere: 1 | Floating Point | 32 bit | 240MHz | LQFP-EP | 176Pins | - | 384KB | 1Cores | 2MB | 3.13V | 3.47V | Surface Mount | -40°C | 105°C | - | - | |||||
Each | 1+ kr 521,300 10+ kr 439,680 25+ kr 414,020 100+ kr 405,760 | Min: 1 / Flere: 1 | Floating Point | 32 bit | 200MHz | LQFP-EP | 144Pins | SPI | 3Mbit | 1Cores | 4Mbit | 0.95V | 1.05V | Surface Mount | -40°C | 105°C | - | - | |||||
Each | 1+ kr 156,260 10+ kr 113,870 25+ kr 113,800 100+ kr 113,720 250+ kr 113,650 Flere priser... | Min: 1 / Flere: 1 | - | 32 bit | 400MHz | LFCSP-VQ-EP | 88Pins | CAN, I2C, SPI, UART, USB | 1MB | 1Cores | 512KB | 1.045V | 1.155V | Surface Mount | -40°C | 105°C | - | AEC-Q100 | |||||
Each (Supplied on Full Reel) Hel rulle | 2500+ kr 25,890 | Min: 2500 / Flere: 2500 | Fixed Point | - | 65Hz | TQFN-EP | 40Pins | SPI, UART | - | - | - | 2.97V | 3.63V | Surface Mount | -40°C | 105°C | - | - | |||||
4033799 RoHS | ANALOG DEVICES | Each | 1+ kr 385,610 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 450MHz | CSPBGA | 349Pins | CAN, I2C, SPI, UART, USB | 640KB | 3Cores | 512KB | 1.05V | 1.15V | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 |