Digital Signal Processors:
9 produkter blev fundetVis
Køber
Ingeniør
Producent
DSP Type
Data Bus Width
Operating Frequency Max
IC Case / Package
No. of Pins
Interfaces
RAM Memory Size
No. of Cores
Program Memory Size
Supply Voltage Min
Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ kr 471,530 10+ kr 388,420 | Min: 1 / Flere: 1 | Floating Point | 64 bit | 400MHz | BGA-ED | 256Pins | I2C, SPI, UART | 2Mbit | 1Cores | 6Mbit | 1.25V | 1.35V | Surface Mount | 0°C | 70°C | SHARC Series | - | ||||
ANALOG DEVICES | Each | 1+ kr 388,670 10+ kr 331,750 25+ kr 259,060 100+ kr 258,990 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 800MHz | BGA-ED | 400Pins | I2C, SPI, UART | 2Mbit | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | SHARC+ Series | - | ||||
ANALOG DEVICES | Each | 1+ kr 613,700 10+ kr 505,450 25+ kr 494,960 100+ kr 485,070 | Min: 1 / Flere: 1 | Floating Point | 64 bit | 333MHz | BGA-ED | 256Pins | I2C, SPI, UART | 2Mbit | 1Cores | 6Mbit | 1.14V | 1.26V | Surface Mount | -40°C | 85°C | SHARC Series | - | ||||
ANALOG DEVICES | Each | 1+ kr 509,590 10+ kr 418,780 25+ kr 394,450 100+ kr 376,020 | Min: 1 / Flere: 1 | Floating Point | 64 bit | 333MHz | BGA-ED | 256Pins | I2C, SPI, UART | 2Mbit | 1Cores | 6Mbit | 1.14V | 1.26V | Surface Mount | 0°C | 70°C | SHARC Series | - | ||||
ANALOG DEVICES | Each | 1+ kr 390,880 10+ kr 320,130 25+ kr 313,730 100+ kr 307,330 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 1GHz | BGA-ED | 400Pins | I2C, SPI, UART | 2Mbit | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | SHARC+ Series | - | ||||
Each | 1+ kr 492,430 10+ kr 408,810 25+ kr 393,480 100+ kr 369,830 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 1.2GHz | BGA-ED | 400Pins | CAN, I2C, PPI, SPI, TWI, UART | 2Mbit | 3Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ kr 408,660 10+ kr 336,350 25+ kr 320,720 100+ kr 305,030 | Min: 1 / Flere: 1 | Floating Point | 64 bit | 1GHz | BGA-ED | 400Pins | I2C, SPI, UART | 2Mbit | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | AEC-Q100 | |||||
Each | 1+ kr 438,940 10+ kr 404,720 25+ kr 391,700 100+ kr 362,980 | Min: 1 / Flere: 1 | Fixed / Floating Point | 64 bit | 1.2GHz | BGA-ED | 400Pins | CANFD, I2C, EPPI, SPI, UART | 2Mbit | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | - | |||||
Each | 1+ kr 386,270 10+ kr 316,190 25+ kr 304,060 100+ kr 286,720 | Min: 1 / Flere: 1 | Floating Point | 64 bit | 800MHz | BGA-ED | 400Pins | I2C, SPI, UART | 2Mbit | 2Cores | - | 950mV | 1.05V | Surface Mount | 0°C | 125°C | - | AEC-Q100 |