Udskriv side
Billedet er vejledende. Se produktspecifikationen.

Produceres ikke længere
Produktoplysninger
ProducentMICREL SEMICONDUCTOR
Producentens varenummerSY89297UMG
Varenummer2294159
Teknisk datablad
No. of Taps1024
Delay Time per Tap5ns
Total Delay Time7ns
Supply Voltage Min2.375V
Supply Voltage Max2.625V
Digital IC CaseQFN
No. of Pins24Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternativer til SY89297UMG
1 produkt fundet
Produktoversigt
The SY89297UMG is a DC-3.2Gbps programmable two-channel Delay Line, each channel has a delay range from 2 to 7ns (5ns delta delay) in programmable increments as small as 5ps. The delay step is extremely linear and monotonic over the entire programming range, with 15ps INL over temperature and voltage. The delay varies in discrete steps based on a serial control word provided by the 3-pin serial control (SDATA, SCLK and SLOAD). The control word for each channel is 10-bits. Both channels are programmed through a common serial interface. For increased delay, multiple SY89297U delay lines can be cascaded together.
- 1psRMS Typical random jitter low-jitter design
- Cascade capability for increased delay
- 3.3V ±10% Low voltage operation
Applikationer
Power Management
Tekniske specifikationer
No. of Taps
1024
Total Delay Time
7ns
Supply Voltage Max
2.625V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Delay Time per Tap
5ns
Supply Voltage Min
2.375V
Digital IC Case
QFN
Product Range
-
Operating Temperature Max
85°C
Tekniske dokumenter (2)
Lovgivning og miljø
Oprindelsesland:
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Malaysia
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
Tarifnr.:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-kompatibel:Ja
RoHS
Kompatible med RoHS-phthalater:Ja
RoHS
Download certifikat om produktoverholdelse
Certifikater om produktoverholdelse
Vægt (kg):.00098